LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F - Optoelectronics
| Digi-Key Part Number | 556-3609-304F-ND |
12 |
46.50417 |
Extended Price
558.05 |
| Manufacturer Part Number | 556-3609-304F | |||
| Description | LED PNL MT 1" 230VAC WT DOME GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556-3609-304F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 25.4mm (Round) |
| Voltage | 230VAC |
| Lens Color | Green |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
556 3609 304F 5563609304F |
556-3609-304F Specification Sheet
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F (556-3609-304F-ND) - Optoelectronics
Related parts Optoelectronics :LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304
Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304-ND.
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F
Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304F-ND.
LED PNL MT 1" 230VAC WT FLAT GRN - 556-1609-304
Order 'led pnl mt 1" 230vac wt flat grn - 556-1609-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1609-304-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304
Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304-ND.
LED PNL MT 1" 230VAC WT DOME YEL - 556-3709-304
Order 'led pnl mt 1" 230vac wt dome yel - 556-3709-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3709-304-ND.
LED PNL MT 1" 230VAC WT FLAT GRN - 556-1609-304F
Order 'led pnl mt 1" 230vac wt flat grn - 556-1609-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1609-304F-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304F
Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304F-ND.
LED PNL MT 1" 230VAC WT DOME YLW - 556-3709-304F
Order 'led pnl mt 1" 230vac wt dome ylw - 556-3709-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3709-304F-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304
Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1436-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304
Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1437-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304
Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1438-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304F
Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3603-304F-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304F
Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3604-304F-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304F
Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3605-304F-ND.
LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304
Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304-ND.
Send this link via E-Mail
Help With This Screen
