NEON INDICATOR 9/32" RED PNL MNT - 507-5337-0931-670F - Optoelectronics
| Digi-Key Part Number | 507-5337-0931-670F-ND |
40 |
16.74000 |
Extended Price
669.60 |
| Manufacturer Part Number | 507-5337-0931-670F | |||
| Description | NEON INDICATOR 9/32" RED PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 507-5337-0931-670F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | - |
| Lead Style | Bayonet |
| Voltage Rating | - |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
507 5337 0931 670F 50753370931670F |
NEON INDICATOR 9/32" RED PNL MNT - 507-5337-0931-670F (507-5337-0931-670F-ND) - Optoelectronics
Related parts Optoelectronics :NEON INDICATOR 9/32" RED PNL MNT - 507-5337-0931-670
Order 'neon indicator 9/32" red pnl mnt - 507-5337-0931-670' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-5337-0931-670-ND.
NEON INDICATOR 9/32" RED PNL MNT - 507-5337-0931-670F
Order 'neon indicator 9/32" red pnl mnt - 507-5337-0931-670F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-5337-0931-670F-ND.
LED RED 7/32" HOLE PNL MNT - 3990A1
Order 'led red 7/32" hole pnl mnt - 3990A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50381-ND.
NEON INDICATOR LIGHT 220V RED - 1031QD1
Order 'neon indicator light 220v red - 1031QD1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1031QD1-ND.
LED AMBER 7/32" HOLE PNL MNT - 3990A3
Order 'led amber 7/32" hole pnl mnt - 3990A3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50383-ND.
LED GREEN 7/32" HOLE PNL MNT - 3990A5
Order 'led green 7/32" hole pnl mnt - 3990A5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50385-ND.
LED YELLOW 7/32" HOLE PNL MNT - 3990A7
Order 'led yellow 7/32" hole pnl mnt - 3990A7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50387-ND.
LAMP INCON CL 120V 25MA PNL MNT - 507-5824-0747-600F
Order 'lamp incon cl 120v 25ma pnl mnt - 507-5824-0747-600F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-5824-0747-600F-ND.
CONN RCA JACK METAL RED PNL MNT - RCJ-032
Order 'conn rca jack metal red pnl mnt - RCJ-032' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1413-ND.
LIGHT PIPE 6" FLEX RED PNL MNT - LPI-C011701S-150R
Order 'light pipe 6" flex red pnl mnt - LPI-C011701S-150R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1864-ND.
SWITCH PB SPST NO RED PNL MNT - MSPF101C
Order 'switch pb spst no red pnl mnt - MSPF101C' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1098-ND.
SWITCH PB SPST .690" RED PNL MNT - 30-101
Order 'switch pb spst .690" red pnl mnt - 30-101' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7269-ND.
SWITCH PB MOM RED PNL MNT - M60582
Order 'switch pb mom red pnl mnt - M60582' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number M60582-ND.
SWITCH PB MOM RED PNL MNT - M60802
Order 'switch pb mom red pnl mnt - M60802' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number M60802-ND.
SWITCH ROCKER SPST RED PNL MNT - PRBSA1-16L-BR000
Order 'switch rocker spst red pnl mnt - PRBSA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 5-1571091-8-ND.
Send this link via E-Mail
Help With This Screen