Lamps - Incandescents, Neons Red 14V Dialight 507-4760-3331-500F
LED PANEL MOUNT RED - 507-4760-3331-500F
| Digi-Key Part Number | 507-4760-3331-500F-ND |
125 |
5.25984 |
Extended Price
657.48 |
| Manufacturer Part Number | 507-4760-3331-500F | |||
| Description | LED PANEL MOUNT RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 507-4760-3331-500F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 7mm |
| Lead Style | Through Hole |
| Voltage Rating | 14V |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
507 4760 3331 500F 50747603331500F |
LED PANEL MOUNT RED - 507-4760-3331-500F (507-4760-3331-500F-ND)
Related parts Lamps - Incandescents, Neons Red 14V Dialight 507-4760-3331-500FLamps - Incandescents, Neons Red 14V Dialight 507-4760-3331-500F
Order 'led panel mount red - 507-4760-3331-500F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-4760-3331-500F-ND.
Lamps - Incandescents, Neons Red 14V Dialight 507-4760-3331-500
Order 'led panel mount red - 507-4760-3331-500' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-4760-3331-500-ND.
Lamps - Incandescents, Neons Green 14V Dialight 507-4860-3332-500F
Order 'led panel mount green - 507-4860-3332-500F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-4860-3332-500F-ND.
LEDs - Circuit Board Indicators, Panel Mount, Socketable Green 2.2V Lumex Opto/Components Inc SSI-LXR4915GD-WR
Order 'led t-10mm 565nm green diff - SSI-LXR4915GD-WR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4915GD-WR-ND.
LEDs - Circuit Board Indicators, Panel Mount, Socketable Green - CML Innovative Technologies Inc 5100B80
Order 'led grn 1/4" hole pnl mnt 24"lds - 5100B80' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5100B80-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 1581-2
Order 'jack bana panel mt tin red 10pc - 1581-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1080-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Pomona Electronics Banana Jack 72913-2
Order 'banana jack panel mnt 10/pkg red - 72913-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1190-ND.
Lamps - Incandescents, Neons Green 14V Dialight 507-4860-3332-500
Order 'led panel mount green - 507-4860-3332-500' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-4860-3332-500-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15WKW01-5C05-JC
Order 'round panel mount red pushbut sw - LB15WKW01-5C05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15WKW01-5C05-JC-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4802.2230
Order 'conn panel mount 3.5mm - 4802.2230' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4802.2230-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B3M
Order 'conn audio 3pos male panel mount - B3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1006-ND.
Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C3M
Order 'conn audio 3pos male panel mount - C3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1008-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B5M
Order 'conn audio 5pos male panel mount - B5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1024-ND.
Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
Order 'conn audio 5pos male panel mount - C5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1026-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Panasonic Electric Works Receptacle AXR51228P
Order 'conn .5mm cable recept 22pin smd - AXR51228P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR51228P-ND.
Options for Lamps - Incandescents, Neons Red 14V Dialight 507-4760-3331-500F
Send this link via E-Mail
Help With This Screen
