CONN PLUG 2POS MALE W/COUPLING - SL402MX - Connectors
| Digi-Key Part Number | SL402MX-ND |
100 |
5.69900 |
Extended Price
569.90 |
| Manufacturer Part Number | SL402MX | |||
| Description | CONN PLUG 2POS MALE W/COUPLING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL402MX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | XLR |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Cable Clamp, Strain Relief |
| Packaging | Bulk |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL402MX SL402MX |
CONN PLUG 2POS MALE W/COUPLING - SL402MX (SL402MX-ND) - Connectors
Related parts Connectors :CONN PLUG 2POS MALE W/COUPLING - SL402MX
Order 'conn plug 2pos male w/coupling - SL402MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL402MX-ND.
CONN PLUG 2POS MALE W/COUPLING - SL402M
Order 'conn plug 2pos male w/coupling - SL402M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL402M-ND.
CONN PLUG 2POS MALE W/O COUPLING - SL412M
Order 'conn plug 2pos male w/o coupling - SL412M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL412M-ND.
CONN PLUG 4POS MALE W/COUPLING - SL404M
Order 'conn plug 4pos male w/coupling - SL404M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL404M-ND.
CONN PLUG 4POS MALE W/COUPLING - SL404MX
Order 'conn plug 4pos male w/coupling - SL404MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL404MX-ND.
CONN PLUG 5POS MALE W/COUPLING - SL405MX
Order 'conn plug 5pos male w/coupling - SL405MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL405MX-ND.
CONN PLUG 3POS MALE W/O COUPLING - SL413MX
Order 'conn plug 3pos male w/o coupling - SL413MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL413MX-ND.
CONN PLUG 4POS MALE W/O COUPLING - SL414M
Order 'conn plug 4pos male w/o coupling - SL414M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL414M-ND.
CONN PLUG 5POS MALE W/O COUPLING - SL415M
Order 'conn plug 5pos male w/o coupling - SL415M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL415M-ND.
CONN PLUG 4POS MALE W/O COUPLING - SL414MX
Order 'conn plug 4pos male w/o coupling - SL414MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL414MX-ND.
CONN PLUG 5POS MALE W/O COUPLING - SL415MX
Order 'conn plug 5pos male w/o coupling - SL415MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL415MX-ND.
CONN PLUG CORD MALE 4PIN BLK/SLV - A4MB
Order 'conn plug cord male 4pin blk/slv - A4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A4MB-ND.
CONN PLUG CORD MALE 5PIN BLK/SLV - A5MB
Order 'conn plug cord male 5pin blk/slv - A5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5MB-ND.
CONN PLUG CORD MALE 6PIN BLK/SLV - A6MB
Order 'conn plug cord male 6pin blk/slv - A6MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6MB-ND.
CONN PLUG CORD MALE 7PIN BLK/SLV - A7MB
Order 'conn plug cord male 7pin blk/slv - A7MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7MB-ND.
Send this link via E-Mail
Help With This Screen