Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN JACK PWR SUB-MIN 1MM PIN PC - RAPC742X

Digi-Key Part Number RAPC742X-ND
Price Break
1000
Unit Price
.52500
Extended Price
525.00
Manufacturer Part NumberRAPC742X
DescriptionCONN JACK PWR SUB-MIN 1MM PIN PC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRAPC742X
VendorSwitchcraft Inc.
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RAPC742X
RAPC742X

RAPC742X Specification Sheet

Image of CONN JACK PWR SUB-MIN 1MM PIN PC - RAPC742X

CONN JACK PWR SUB-MIN 1MM PIN PC - RAPC742X (RAPC742X-ND)

Related parts:
CONN JACK PWR SUB-MIN 1MM PIN PC - RAPC742X
 Order 'conn jack pwr sub-min 1mm pin pc - RAPC742X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RAPC742X-ND.
CONN PIN PC .093 - 350491-1
 Order 'conn pin pc .093 - 350491-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350491-1-ND.
CONN JACK THREAD PWR RT ANG PC - L712RA
 Order 'conn jack thread pwr rt ang pc - L712RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number L712RA-ND.
CONN JACK THREAD PWR RT ANG PC - L722RA
 Order 'conn jack thread pwr rt ang pc - L722RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1331-ND.
CONN JACK 3-COND PHONE PC TERM - MN114BPCX
 Order 'conn jack 3-cond phone pc term - MN114BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN114BPCX-ND.
CONN JACK 1/4" PHONE ENCLOSE PC - N112BPCX
 Order 'conn jack 1/4" phone enclose pc - N112BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number N112BPCX-ND.
CONN RECEPT 3 POS PIN PC MOUNT - RP34-8R-3PDL
 Order 'conn recept 3 pos pin pc mount - RP34-8R-3PDL' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR173-ND.
CONN RECEPT 4 POS PIN PC MOUNT - RP34-8R-4PDL
 Order 'conn recept 4 pos pin pc mount - RP34-8R-4PDL' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR174-ND.
CONN JACK PHONE EXT .141" 2POS - 125
 Order 'conn jack phone ext .141" 2pos - 125' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 125-ND.
CONN JACK 3.5MM STERO VERT NON - 35RAPC4BVN4
 Order 'conn jack 3.5mm stero vert non - 35RAPC4BVN4' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 35RAPC4BVN4-ND.
CONN JACK CABLE EXT 1/4" 3POS BK - 838
 Order 'conn jack cable ext 1/4" 3pos bk - 838' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 838S-ND.
CONN DC PWR JACK 1.45X4X7MM PCB - PJ-025
 Order 'conn dc pwr jack 1.45x4x7mm pcb - PJ-025' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-025-ND.
CONN JACK PHONE 1/4" 3POS LOCKNG - E112BL
 Order 'conn jack phone 1/4" 3pos lockng - E112BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number E112BL-ND.
CONN JACK PHONE 1/4" LNGFRM 3POS - MT336C
 Order 'conn jack phone 1/4" lngfrm 3pos - MT336C' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number MT336C-ND.
CONN JACK PHONO 1POS YELLOW PCMT - PJRAN1X1U04
 Order 'conn jack phono 1pos yellow pcmt - PJRAN1X1U04' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number PJRAN1X1U04-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN JACK PUSH-ON COAXIAL RG178 - MRF01-J-178 Next: CONN JACK QMA 2-HOLE FLANGED - 930-117J-51S