IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4036M
| Digi-Key Part Number | A3BKA-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
37.26000 30.34200 22.35750 19.29660 17.96582 15.49053 14.63881 14.15973 |
Extended Price
37.26 303.42 2235.75 4824.15 8982.91 15490.53 36597.03 70798.65 |
| Manufacturer Part Number | A3BKA-4036M | |||
| Description | IDC CABLE- ASS40A/ AE40M / APR40 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BKA-4036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BKA 4036M A3BKA4036M |
IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4036M (A3BKA-4036M-ND)
Related parts :IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4036M
Order 'idc cable- ass40a/ ae40m / apr40 - A3BKA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-4036M-ND.
IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4006M
Order 'idc cable- ass40a/ ae40m / apr40 - A3BKA-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-4006M-ND.
IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4018M
Order 'idc cable- ass40a/ ae40m / apr40 - A3BKA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-4018M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASS40A/ AE40M / ASS40 - A3BBA-4036M
Order 'idc cable- ass40a/ ae40m / ass40 - A3BBA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-4036M-ND.
IDC CABLE- ASR40A/ AE40M / APR40 - A3BRA-4036M
Order 'idc cable- asr40a/ ae40m / apr40 - A3BRA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-4036M-ND.
IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4036M
Order 'idc cable- akr40a/ ae40m / apr40 - A3DRA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-4036M-ND.
IDC CABLE- APR40A/ AE40M / APR40 - A3RRA-4036M
Order 'idc cable- apr40a/ ae40m / apr40 - A3RRA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-4036M-ND.
IDC CABLE - ASR40H/AE40M/X - A1BXH-4036M
Order 'idc cable - asr40h/ae40m/x - A1BXH-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-4036M-ND.
IDC CABLE- AKN40A/ AE40M / X - A1CXA-4036M
Order 'idc cable- akn40a/ ae40m / x - A1CXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-4036M-ND.
IDC CABLE- AKC40G/ AE40M / X - A1CXG-4036M
Order 'idc cable- akc40g/ ae40m / x - A1CXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-4036M-ND.
Send this link via E-Mail
Help With This Screen