CONN EH USB B-A NICKEL - EHUSBBAX - Connectors
| Digi-Key Part Number | EHUSBBAX-ND |
25 |
9.16240 |
Extended Price
229.06 |
| Manufacturer Part Number | EHUSBBAX | |||
| Description | CONN EH USB B-A NICKEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EHUSBBAX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Convert From (Adapter End) | USB - Type B, Receptacle |
| Convert To (Adapter End) | USB - Type A, Receptacle |
| Mounting Type | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EHUSBBAX EHUSBBAX |
EHUSBBAX Specification Sheet
CONN EH USB B-A NICKEL - EHUSBBAX (EHUSBBAX-ND) - Connectors
Related parts Connectors :CONN EH USB B-A NICKEL - EHUSBBAX
Order 'conn eh usb b-a nickel - EHUSBBAX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBBAX-ND.
CONN EH USB A-B NICKEL - EHUSBABX
Order 'conn eh usb a-b nickel - EHUSBABX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBABX-ND.
CONN EH USB A-B NICKEL 4-40SCREW - EHUSBABXPKG
Order 'conn eh usb a-b nickel 4-40screw - EHUSBABXPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBABXPKG-ND.
CONN EH USB B-A NICKEL 4-40SCREW - EHUSBBAXPKG
Order 'conn eh usb b-a nickel 4-40screw - EHUSBBAXPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBBAXPKG-ND.
CONN EH USB A-B BLACK 4-40SCREW - EHUSBABBXPKG
Order 'conn eh usb a-b black 4-40screw - EHUSBABBXPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBABBXPKG-ND.
CONN EH USB B-A BLACK - EHUSBBABX
Order 'conn eh usb b-a black - EHUSBBABX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBBABX-ND.
CONN EH USB B-A BLACK 4-40SCREW - EHUSBBABXPKG
Order 'conn eh usb b-a black 4-40screw - EHUSBBABXPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBBABXPKG-ND.
CONN USB DUAL 1A 30VAC RAPC MT - DUSB
Order 'conn usb dual 1a 30vac rapc mt - DUSB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number DUSB-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA-R
Order 'conn plug usb a-male solder - A-USBPA-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10091-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB-R
Order 'conn plug usb b-male solder - A-USBPB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10178-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA
Order 'conn plug usb a-male solder - A-USBPA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1134-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB
Order 'conn plug usb b-male solder - A-USBPB' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1136-ND.
CONN RECEPT USB 5POS RT ANG SMD - 56579-0576
Order 'conn recept usb 5pos rt ang smd - 56579-0576' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM17122TR-ND.
CONN HOOD USB A-MALE - A-USBPA-HOOD-R
Order 'conn hood usb a-male - A-USBPA-HOOD-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10090-ND.
CONN HOOD USB A-MALE - A-USBPA-HOOD
Order 'conn hood usb a-male - A-USBPA-HOOD' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1135-ND.
Send this link via E-Mail
Help With This Screen
