CONN EH S-VHS T/H BLACK - EHSVHS2BX - Connectors
Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) - EHSVHS2BX
| Digi-Key Part Number | EHSVHS2BX-ND |
25 |
12.16240 |
Extended Price
304.06 |
| Manufacturer Part Number | EHSVHS2BX | |||
| Description | CONN EH S-VHS T/H BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EHSVHS2BX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | Black |
| Convert From (Adapter End) | MiniDIN, Female Socket, 4 pos |
| Convert To (Adapter End) | MiniDIN, Female Socket, 4 pos |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EHSVHS2BX EHSVHS2BX |
EHSVHS2BX Specification Sheet
CONN EH S-VHS T/H BLACK - EHSVHS2BX (EHSVHS2BX-ND) - Connectors
Related parts Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) - EHSVHS2BXCONN EH S-VHS T/H BLACK - EHSVHS2BX
Order 'conn eh s-vhs t/h black - EHSVHS2BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHSVHS2BX-ND.
CONN EH HSNG BLACK W/4-40 SCREWS - EHB1PKG
Order 'conn eh hsng black w/4-40 screws - EHB1PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHB1PKG-ND.
CONN PLUG PHONE 1/4" 2POS BLACK - 250
Order 'conn plug phone 1/4" 2pos black - 250' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1072-ND.
CONN PLUG PHONE 1/4" 3POS BLACK - 260
Order 'conn plug phone 1/4" 3pos black - 260' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1079-ND.
CONN PLUG PHONE 1/4" 3POS BLACK - 267
Order 'conn plug phone 1/4" 3pos black - 267' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1081-ND.
CONN PLUG AUDIO 1/4" 2POS BLACK - 187B
Order 'conn plug audio 1/4" 2pos black - 187B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1142-ND.
CONN TWIN JACK 3COND R/A BLACK - RTT8702
Order 'conn twin jack 3cond r/a black - RTT8702' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8702-ND.
CONN EH BNC T/H BLACK - EHBNC2B
Order 'conn eh bnc t/h black - EHBNC2B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2B-ND.
CONN EH BNC T/H BLACK 4-40 - EHBNC2BPKG
Order 'conn eh bnc t/h black 4-40 - EHBNC2BPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2BPKG-ND.
CONN EH BNC T/H SOLDER CUP BLK - EHBNCSCB
Order 'conn eh bnc t/h solder cup blk - EHBNCSCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNCSCB-ND.
CONN EH BNC T/H SLD CUP BLK 4-40 - EHBNCSCBPKG
Order 'conn eh bnc t/h sld cup blk 4-40 - EHBNCSCBPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNCSCBPKG-ND.
CONN EH RCA-BNC BLACK - EHRCABNCB
Order 'conn eh rca-bnc black - EHRCABNCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHRCABNCB-ND.
CONN EH RCA-BNC BLACK 4-40 SCREW - EHRCABNCBPKG
Order 'conn eh rca-bnc black 4-40 screw - EHRCABNCBPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHRCABNCBPKG-ND.
CONN EH VHS T/H NICKEL - EHSVHS2X
Order 'conn eh vhs t/h nickel - EHSVHS2X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHSVHS2X-ND.
CONN 6PIN MINI DIN T/H BLACK - EH6MD2BX
Order 'conn 6pin mini din t/h black - EH6MD2BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EH6MD2BX-ND.
Options for Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) - EHSVHS2BX
Send this link via E-Mail
Help With This Screen
