ADPT PHONO PLUG-2COND PHONE PLUG - 345AX - Connectors
| Digi-Key Part Number | 345AX-ND |
100 |
5.57390 |
Extended Price
557.39 |
| Manufacturer Part Number | 345AX | |||
| Description | ADPT PHONO PLUG-2COND PHONE PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345AX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Convert From (Adapter End) | Phono (RCA) Plug |
| Convert To (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") |
| Mounting Type | Free Hanging (In-Line) |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345AX 345AX |
345AX Specification Sheet
ADPT PHONO PLUG-2COND PHONE PLUG - 345AX (345AX-ND) - Connectors
Related parts Connectors :ADPT PHONO PLUG-2COND PHONE PLUG - 345AX
Order 'adpt phono plug-2cond phone plug - 345AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 345AX-ND.
ADPT 2COND PHONE PLUG-PHONO JACK - 370A
Order 'adpt 2cond phone plug-phono jack - 370A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 370A-ND.
ADPT TINI JACK-2COND MICRO PLUG - 376
Order 'adpt tini jack-2cond micro plug - 376' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 376-ND.
ADPT MICRO-JACK-2COND TINI PLUG - 377
Order 'adpt micro-jack-2cond tini plug - 377' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 377-ND.
ADPT Y 2 PHONO PLUGS-PHONE PLUG - 330P
Order 'adpt y 2 phono plugs-phone plug - 330P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 330P-ND.
ADPT 2COND PHONE JACK-PHONE PLUG - 364A
Order 'adpt 2cond phone jack-phone plug - 364A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 364A-ND.
CONN PHONO PLUG RCA 2COND SHIELD - 3502AAU
Order 'conn phono plug rca 2cond shield - 3502AAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502AAU-ND.
CONN PHONO PLUG RCA 2COND SHIELD - 3502ABAU
Order 'conn phono plug rca 2cond shield - 3502ABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502ABAU-ND.
CONN PHONO PLUG RCA 2COND SHIELD - 3502L
Order 'conn phono plug rca 2cond shield - 3502L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502L-ND.
ADPT MIC PLUG 2501F - 2COND JACK - 44
Order 'adpt mic plug 2501f - 2cond jack - 44' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 44-ND.
CONN PLUG 2COND PHONE SOLDER LUG - 2P1216
Order 'conn plug 2cond phone solder lug - 2P1216' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 2P1216-ND.
CONN PLUG 2COND PHONE SLD&CABLE - 2P1298
Order 'conn plug 2cond phone sld&cable - 2P1298' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 2P1298-ND.
CONN PLUG 2COND PHONE BLACK - 440
Order 'conn plug 2cond phone black - 440' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 440-ND.
CONN PLUG 2COND PHONE RED - 445
Order 'conn plug 2cond phone red - 445' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 445-ND.
CONN PHONO PLUG RCA 2COND SHIELD - 3502APKG
Order 'conn phono plug rca 2cond shield - 3502APKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502APKG-ND.
Send this link via E-Mail
Help With This Screen
