Barrel - Audio Cable Assembly 15.0' (4.57m) Switchcraft Inc. 05AR84X
CABLE 1/4" MALE MONO-SGL END 15' - 05AR84X - Cable Assemblies
| Digi-Key Part Number | 05AR84X-ND |
25 |
12.78760 |
Extended Price
319.69 |
| Manufacturer Part Number | 05AR84X | |||
| Description | CABLE 1/4" MALE MONO-SGL END 15' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05AR84X |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| 2nd Connector | Cable (Round) |
| Color | Black |
| Channels | Mono |
| Length | 15.0' (4.57m) |
| Usage | Headphones |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05AR84X 05AR84X |
05AR84X Specification Sheet
CABLE 1/4" MALE MONO-SGL END 15' - 05AR84X (05AR84X-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 15.0' (4.57m) Switchcraft Inc. 05AR84XBarrel - Audio Cable Assembly 15.0' (4.57m) Switchcraft Inc. 05AR84X
Order 'cable 1/4" male mono-sgl end 15' - 05AR84X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AR84X-ND.
Barrel - Audio Cable Assembly 15.0' (4.57m) Switchcraft Inc. 05AR84
Order 'cable 1/4" male mono-sgl end 15' - 05AR84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AR84-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN84
Order 'cable 1/4" male mono-sgl end 10' - 05AN84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN84-ND.
Phone Plug 6.35mm (1/4", 0.25") Mono to Phono (RCA) Plug Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Switchcraft Inc. 05AK25X
Order 'cable 1/4" male-rca male 6ft - 05AK25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK25X-ND.
Phone Plug 6.35mm (1/4", 0.25") Mono to Phono (RCA) Plug Between Series Adapter Cable Cable Assembly 10.00' (3.05m) Switchcraft Inc. 05AN25X
Order 'cable 1/4" male-rca male 10ft - 05AN25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN25X-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 05AK84
Order 'cable 1/4" male mono-sngl end 6' - 05AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK84-ND.
Barrel - Audio Cable Assembly 2.0' (61.00cm) Switchcraft Inc. 05AD05
Order 'cable 1/4" male-male mono 2ft - 05AD05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN05
Order 'cable 1/4" male-male mono 10ft - 05AN05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN05-ND.
Barrel - Audio Cable Assembly 2.0' (61.00cm) Switchcraft Inc. 05AD05X
Order 'cable 1/4" male-male mono 2ft - 05AD05X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05X-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 10BK10
Order 'cable 1/4" male-male mono 6ft - 10BK10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 10BK10-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V SSI Technologies Inc P51-15-A-S-I12-5V
Order 'sensor 15psi 22mm 1/4-18 5v 12" - P51-15-A-S-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-S-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V SSI Technologies Inc P51-15-S-A-I12-5V
Order 'sensor 15psis 1/4 npt 5v 12" - P51-15-S-A-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V SSI Technologies Inc P51-15-S-A-M12-5V
Order 'sensor 15psis 1/4 npt 5v mini - P51-15-S-A-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-M12-5V-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V SSI Technologies Inc P51-15-S-F-I12-5V
Order 'sensor 15psis 1/4 npt 5v 12" - P51-15-S-F-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-F-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V SSI Technologies Inc P51-15-S-F-I36-5V
Order 'sensor 15psis 1/4 npt 5v 36" - P51-15-S-F-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-F-I36-5V-ND.
Options for Barrel - Audio Cable Assembly 15.0' (4.57m) Switchcraft Inc. 05AR84X
Send this link via E-Mail
Help With This Screen
