CABLE 1/4" MALE-RCA MALE 10FT - 05AN25X - Cable Assemblies
| Digi-Key Part Number | 05AN25X-ND |
25 |
9.75000 |
Extended Price
243.75 |
| Manufacturer Part Number | 05AN25X | |||
| Description | CABLE 1/4" MALE-RCA MALE 10FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05AN25X |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Phone Plug 6.35mm (1/4", 0.25") Mono to Phono (RCA) Plug |
| Length | 10.00' (3.05m) |
| Color | Black |
| Usage | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05AN25X 05AN25X |
05AN25X Specification Sheet
CABLE 1/4" MALE-RCA MALE 10FT - 05AN25X (05AN25X-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE 1/4" MALE-RCA MALE 10FT - 05AN25X
Order 'cable 1/4" male-rca male 10ft - 05AN25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN25X-ND.
CABLE 1/4" MALE-MALE MONO 10FT - 05AN05
Order 'cable 1/4" male-male mono 10ft - 05AN05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN05-ND.
CABLE 1/4" MALE-RCA MALE 6FT - 05AK25X
Order 'cable 1/4" male-rca male 6ft - 05AK25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK25X-ND.
CABLE 1/4" MALE-MALE MONO 2FT - 05AD05
Order 'cable 1/4" male-male mono 2ft - 05AD05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05-ND.
CABLE 1/4" MALE MONO-SNGL END 6' - 05AK84
Order 'cable 1/4" male mono-sngl end 6' - 05AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK84-ND.
CABLE 1/4" MALE MONO-SGL END 10' - 05AN84
Order 'cable 1/4" male mono-sgl end 10' - 05AN84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN84-ND.
CABLE 1/4" MALE MONO-SGL END 15' - 05AR84
Order 'cable 1/4" male mono-sgl end 15' - 05AR84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AR84-ND.
CABLE 1/4" MALE-MALE MONO 6FT - 10BK10
Order 'cable 1/4" male-male mono 6ft - 10BK10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 10BK10-ND.
CABLE 1/4" MALE-MALE MONO 2FT - 05AD05X
Order 'cable 1/4" male-male mono 2ft - 05AD05X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05X-ND.
CABLE 1/4" MALE MONO-SGL END 15' - 05AR84X
Order 'cable 1/4" male mono-sgl end 15' - 05AR84X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AR84X-ND.
CABLE 1/4" MONO MALE-MALE 10FT - 05AN05X
Order 'cable 1/4" mono male-male 10ft - 05AN05X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN05X-ND.
CABLE 1/4" MONO MALE-MALE 6FT - 05AK05
Order 'cable 1/4" mono male-male 6ft - 05AK05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK05-ND.
CABLE 1/4" MONO MALE-RA MALE 10' - 05AN15
Order 'cable 1/4" mono male-ra male 10' - 05AN15' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN15-ND.
CABLE 1/4" MONO MALE-MALE 25FT - 05AU05
Order 'cable 1/4" mono male-male 25ft - 05AU05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AU05-ND.
CABLE 1/4" MONO MALE-MALE 6FT - 05AK05X
Order 'cable 1/4" mono male-male 6ft - 05AK05X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK05X-ND.
Send this link via E-Mail
Help With This Screen
