CONN RCPT MICRO USB AB R/A SMD - 47589-0001 - Connectors, Interconnects
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation (VA) USB - micro AB 47589-0001
| Digi-Key Part Number | WM17143DKR-ND |
1 10 25 100 |
.88000 .80800 .73440 .66110 |
Extended Price
0.88 8.08 18.36 66.11 |
| Manufacturer Part Number | 47589-0001 | |||
| Description | CONN RCPT MICRO USB AB R/A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 47589-0001 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Number of Contacts | 5 |
| Gender | Receptacle |
| Connector Type | USB - micro AB |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | Board Guide, Shielded |
| Packaging | Digi-ReelĀ® |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
47589 0001 475890001 WM17143DKR ND WM17143DKRND WM17143DKR |
47589-0001 Specification Sheet
CONN RCPT MICRO USB AB R/A SMD - 47589-0001 (WM17143DKR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation (VA) USB - micro AB 47589-0001CONN RCPT MICRO USB AB R/A SMD - 47589-0001
Order 'conn rcpt micro usb ab r/a smd - 47589-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17143TR-ND.
CONN RCPT MICRO USB AB R/A SMD - 47589-0001
Order 'conn rcpt micro usb ab r/a smd - 47589-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM17143CT-ND.
CONN RCPT MICRO USB AB R/A SMD - 47589-0001
Order 'conn rcpt micro usb ab r/a smd - 47589-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM17143DKR-ND.
CONN RCPT MICRO USB AB R/A SMD - 47590-0001
Order 'conn rcpt micro usb ab r/a smd - 47590-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17144TR-ND.
CONN RCPT MICRO USB AB R/A SMD - 47590-0001
Order 'conn rcpt micro usb ab r/a smd - 47590-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM17144CT-ND.
CONN RCPT MICRO USB AB R/A SMD - 47590-0001
Order 'conn rcpt micro usb ab r/a smd - 47590-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM17144DKR-ND.
CONN RCPT 5POS MINI B R/A SMD - 48242-0001
Order 'conn rcpt 5pos mini b r/a smd - 48242-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM17140CT-ND.
CONN RCPT 5POS MINI B R/A SMD - 48242-0001
Order 'conn rcpt 5pos mini b r/a smd - 48242-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17140TR-ND.
CONN RCPT 5POS MINI B R/A SMD - 48242-0001
Order 'conn rcpt 5pos mini b r/a smd - 48242-0001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM17140DKR-ND.
CONN RCPT MICRO USB AB SMD R/A - ZX62-AB-5P
Order 'conn rcpt micro usb ab smd r/a - ZX62-AB-5P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11495CT-ND.
CONN RCPT MICRO USB AB SMD R/A - ZX62-AB-5P
Order 'conn rcpt micro usb ab smd r/a - ZX62-AB-5P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11495TR-ND.
CONN RCPT MICRO USB AB SMD R/A - ZX62-AB-5P
Order 'conn rcpt micro usb ab smd r/a - ZX62-AB-5P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11495DKR-ND.
CONN RCPT MICRO USB AB SMD R/A - ZX62-AB-5PA
Order 'conn rcpt micro usb ab smd r/a - ZX62-AB-5PA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11580TR-ND.
CONN RCPT MICRO USB AB SMD R/A - ZX62-AB-5PA
Order 'conn rcpt micro usb ab smd r/a - ZX62-AB-5PA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11580CT-ND.
CONN RCPT MICRO USB AB SMD R/A - ZX62-AB-5PA
Order 'conn rcpt micro usb ab smd r/a - ZX62-AB-5PA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11580DKR-ND.
Options for Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation (VA) USB - micro AB 47589-0001
Send this link via E-Mail
Help With This Screen
