IC REG LDO 1.5V 150MA LN SC82AB - NCP582LSQ15T1G - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP582LSQ15T1OSDKR-ND |
1 25 100 250 500 1000 |
.69000 .55520 .41630 .35468 .28528 .23901 |
Extended Price
0.69 13.88 41.63 88.67 142.64 239.01 |
| Manufacturer Part Number | NCP582LSQ15T1G | |||
| Description | IC REG LDO 1.5V 150MA LN SC82AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP582LSQ15T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-82AB |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP582LSQ15T1G NCP582LSQ15T1G NCP582LSQ15T1OSDKR ND NCP582LSQ15T1OSDKRND NCP582LSQ15T1OSDKR |
NCP582LSQ15T1G Specification Sheet
IC REG LDO 1.5V 150MA LN SC82AB - NCP582LSQ15T1G (NCP582LSQ15T1OSDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1.5V 150MA LN SC82AB - NCP582LSQ15T1G
Order 'ic reg ldo 1.5v 150ma ln sc82ab - NCP582LSQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582LSQ15T1OSCT-ND.
IC REG LDO 1.5V 150MA LN SC82AB - NCP582LSQ15T1G
Order 'ic reg ldo 1.5v 150ma ln sc82ab - NCP582LSQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582LSQ15T1OSDKR-ND.
IC REG LDO 1.5V 150MA LN SC82AB - NCP582DSQ15T1G
Order 'ic reg ldo 1.5v 150ma ln sc82ab - NCP582DSQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582DSQ15T1OSCT-ND.
IC REG LDO 1.5V 150MA LN SC82AB - NCP582DSQ15T1G
Order 'ic reg ldo 1.5v 150ma ln sc82ab - NCP582DSQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582DSQ15T1OSDKR-ND.
IC REG LDO 1.5V 120MA LN SC82AB - NCP580SQ15T1G
Order 'ic reg ldo 1.5v 120ma ln sc82ab - NCP580SQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP580SQ15T1GOSCT-ND.
IC REG LDO 1.8V 150MA LN SC82AB - NCP582DSQ18T1G
Order 'ic reg ldo 1.8v 150ma ln sc82ab - NCP582DSQ18T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582DSQ18T1OSCT-ND.
IC REG LDO 2.5V 150MA LN SC82AB - NCP582DSQ25T1G
Order 'ic reg ldo 2.5v 150ma ln sc82ab - NCP582DSQ25T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582DSQ25T1OSCT-ND.
IC REG LDO 2.8V 150MA LN SC82AB - NCP582DSQ28T1G
Order 'ic reg ldo 2.8v 150ma ln sc82ab - NCP582DSQ28T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582DSQ28T1OSCT-ND.
IC REG LDO 3.0V 150MA LN SC82AB - NCP582DSQ30T1G
Order 'ic reg ldo 3.0v 150ma ln sc82ab - NCP582DSQ30T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582DSQ30T1OSCT-ND.
IC REG LDO 3.3V 150MA LN SC82AB - NCP582DSQ33T1G
Order 'ic reg ldo 3.3v 150ma ln sc82ab - NCP582DSQ33T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582DSQ33T1OSCT-ND.
IC REG LDO 1.8V 150MA LN SC82AB - NCP582LSQ18T1G
Order 'ic reg ldo 1.8v 150ma ln sc82ab - NCP582LSQ18T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582LSQ18T1OSCT-ND.
IC REG LDO 2.5V 150MA LN SC82AB - NCP582LSQ25T1G
Order 'ic reg ldo 2.5v 150ma ln sc82ab - NCP582LSQ25T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582LSQ25T1OSCT-ND.
IC REG LDO 2.8V 150MA LN SC82AB - NCP582LSQ28T1G
Order 'ic reg ldo 2.8v 150ma ln sc82ab - NCP582LSQ28T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582LSQ28T1OSCT-ND.
IC REG LDO 3.0V 150MA LN SC82AB - NCP582LSQ30T1G
Order 'ic reg ldo 3.0v 150ma ln sc82ab - NCP582LSQ30T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582LSQ30T1OSCT-ND.
IC REG LDO 3.3V 150MA LN SC82AB - NCP582LSQ33T1G
Order 'ic reg ldo 3.3v 150ma ln sc82ab - NCP582LSQ33T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP582LSQ33T1OSCT-ND.
Send this link via E-Mail
Help With This Screen