Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor (VA) NPN BCP68T1G
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1G - Discrete Semiconductor Products
| Digi-Key Part Number | BCP68T1GOSDKR-ND |
1 10 100 250 500 |
.48000 .34200 .22430 .16824 .15294 |
Extended Price
0.48 3.42 22.43 42.06 76.47 |
| Manufacturer Part Number | BCP68T1G | |||
| Description | TRANS NPN AUDIO 1A 25V SOT223 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCP68T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A |
| Frequency - Transition | 60MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Digi-ReelĀ® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCP68T1G BCP68T1G BCP68T1GOSDKR ND BCP68T1GOSDKRND BCP68T1GOSDKR |
BCP68T1G Specification Sheet
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1G (BCP68T1GOSDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor (VA) NPN BCP68T1GTransistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor (VA) NPN BCP68T1G
Order 'trans npn audio 1a 25v sot223 - BCP68T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor (VA) NPN BCP68T1G
Order 'trans npn audio 1a 25v sot223 - BCP68T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor (VA) NPN BCP68T1
Order 'trans npn audio 1a 25v sot223 - BCP68T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor (VA) NPN BCP68T1
Order 'trans npn audio 1a 25v sot223 - BCP68T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1OSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor NPN BCP68T1G
Order 'trans npn audio 1a 25v sot223 - BCP68T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCP68T1GOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56-16T1G
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56-16T1
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56-16T1
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1OSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56T1G
Order 'trans npn audio 1a 80v sot223 - BCP56T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56T1
Order 'trans npn audio 1a 80v sot223 - BCP56T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56T1
Order 'trans npn audio 1a 80v sot223 - BCP56T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1OSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56T1G
Order 'trans npn audio 1a 80v sot223 - BCP56T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1.5W ON Semiconductor (VA) NPN BCP56-16T1G
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 640mW NXP Semiconductors (VA) NPN BCP56,115
Order 'trans npn med 1a 80v sot223 - BCP56,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 640mW NXP Semiconductors (VA) NPN BCP56,115
Order 'trans npn med 1a 80v sot223 - BCP56,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-6-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor (VA) NPN BCP68T1G
Send this link via E-Mail
Help With This Screen
