Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor (VA) Surface Mount 1SMB5922BT3G
DIODE ZENER 7.5V 3W SMB - 1SMB5922BT3G - Discrete Semiconductor Products
| Digi-Key Part Number | 1SMB5922BT3GOSDKR-ND |
1 10 100 250 500 1000 |
.54000 .38300 .25140 .18852 .17140 .13711 |
Extended Price
0.54 3.83 25.14 47.13 85.70 137.11 |
| Manufacturer Part Number | 1SMB5922BT3G | |||
| Description | DIODE ZENER 7.5V 3W SMB | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SMB5922BT3G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 7.5V |
| Power - Max | 3W |
| Impedance (Max) (Zzt) | 3 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.5V @ 200mA |
| Current - Reverse Leakage @ Vr | 5µA @ 6V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SMB5922BT3G 1SMB5922BT3G 1SMB5922BT3GOSDKR ND 1SMB5922BT3GOSDKRND 1SMB5922BT3GOSDKR |
1SMB5922BT3G Specification Sheet
DIODE ZENER 7.5V 3W SMB - 1SMB5922BT3G (1SMB5922BT3GOSDKR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor (VA) Surface Mount 1SMB5922BT3GDiode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor (VA) Surface Mount 1SMB5922BT3G
Order 'diode zener 7.5v 3w smb - 1SMB5922BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5922BT3GOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor (VA) Surface Mount 1SMB5922BT3G
Order 'diode zener 7.5v 3w smb - 1SMB5922BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5922BT3GOSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor Surface Mount 1SMB5922BT3G
Order 'diode zener 7.5v 3w smb - 1SMB5922BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5922BT3GOSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor (VA) Surface Mount 1SMB5922BT3
Order 'diode zener 7.5v 3w smb - 1SMB5922BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5922BT3OSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor (VA) Surface Mount 1SMB5922BT3
Order 'diode zener 7.5v 3w smb - 1SMB5922BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5922BT3OSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor Surface Mount 1SMB5922BT3
Order 'diode zener 7.5v 3w smb - 1SMB5922BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5922BT3OSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 56V 75V 3W ON Semiconductor Surface Mount 1SMB5946BT3G
Order 'diode zener 75v 3w smb - 1SMB5946BT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5946BT3G-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 56V 75V 3W ON Semiconductor Surface Mount 1SMB5946BT3
Order 'diode zener 75v 3w smb - 1SMB5946BT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMB5946BT3-ND.
Diode - Zener - Single Discrete Semiconductor Product 100µA @ 1V 3.3V 3W ON Semiconductor (VA) Surface Mount 1SMB5913BT3G
Order 'diode zener 3.3v 3w smb - 1SMB5913BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5913BT3GOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100µA @ 1V 3.3V 3W ON Semiconductor (VA) Surface Mount 1SMB5913BT3
Order 'diode zener 3.3v 3w smb - 1SMB5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5913BT3OSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100µA @ 1V 3.3V 3W ON Semiconductor (VA) Surface Mount 1SMB5913BT3
Order 'diode zener 3.3v 3w smb - 1SMB5913BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5913BT3OSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 75µA @ 1V 3.6V 3W ON Semiconductor (VA) Surface Mount 1SMB5914BT3G
Order 'diode zener 3.6v 3w smb - 1SMB5914BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3GOSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 75µA @ 1V 3.6V 3W ON Semiconductor (VA) Surface Mount 1SMB5914BT3
Order 'diode zener 3.6v 3w smb - 1SMB5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3OSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 75µA @ 1V 3.6V 3W ON Semiconductor (VA) Surface Mount 1SMB5914BT3
Order 'diode zener 3.6v 3w smb - 1SMB5914BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5914BT3OSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 25µA @ 1V 3.9V 3W ON Semiconductor (VA) Surface Mount 1SMB5915BT3G
Order 'diode zener 3.9v 3w smb - 1SMB5915BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB5915BT3GOSCT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 5µA @ 6V 7.5V 3W ON Semiconductor (VA) Surface Mount 1SMB5922BT3G
Send this link via E-Mail
Help With This Screen
