POWER LINE 75A 3-PHASE FLANGE - 75BCF10
| Digi-Key Part Number | 75BCF10-ND |
1 |
304.22000 |
Extended Price
304.22 |
| Manufacturer Part Number | 75BCF10 | |||
| Description | POWER LINE 75A 3-PHASE FLANGE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75BCF10 |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75BCF10 75BCF10 |
75BCF10 Specification Sheet
POWER LINE 75A 3-PHASE FLANGE - 75BCF10 (75BCF10-ND)
Related parts:POWER LINE 75A 3-PHASE FLANGE - 75BCF10
Order 'power line 75a 3-phase flange - 75BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 75BCF10-ND.
POWER LINE 7A 3-PHASE FLANGE - 7BCF10
Order 'power line 7a 3-phase flange - 7BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 7BCF10-ND.
POWER LINE 16A 3-PHASE FLANGE - 16BCF10
Order 'power line 16a 3-phase flange - 16BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 16BCF10-ND.
POWER LINE 30A 3-PHASE FLANGE - 30BCF10
Order 'power line 30a 3-phase flange - 30BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 30BCF10-ND.
POWER LINE 42A 3-PHASE FLANGE - 42BCF10
Order 'power line 42a 3-phase flange - 42BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 42BCF10-ND.
POWER LINE 55A 3-PHASE FLANGE - 55BCF10
Order 'power line 55a 3-phase flange - 55BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 55BCF10-ND.
POWER LINE 100A 3-PHASE FLANGE - 100BCF10
Order 'power line 100a 3-phase flange - 100BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 100BCF10-ND.
POWER LINE 130A 3-PHASE FLANGE - 130BCF10
Order 'power line 130a 3-phase flange - 130BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 130BCF10-ND.
POWER LINE 180A 3-PHASE FLANGE - 180BCF10
Order 'power line 180a 3-phase flange - 180BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 180BCF10-ND.
FILTER 3-PHASE RFI PWR LINE 400A - 400CFN12
Order 'filter 3-phase rfi pwr line 400a - 400CFN12' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 400CFN12-ND.
FILTER 3-PHASE EXTERNAL LINE 16A - 16FCD10B
Order 'filter 3-phase external line 16a - 16FCD10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 16FCD10B-ND.
FILTER 3-PHASE EXTERNAL LINE 25A - 25FCD10B
Order 'filter 3-phase external line 25a - 25FCD10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 25FCD10B-ND.
FILTER 3-PHASE EXTERNAL LINE 36A - 36FCD10B
Order 'filter 3-phase external line 36a - 36FCD10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 36FCD10B-ND.
FILTER 3-PHASE EXTERNAL LINE 50A - 50FCD10B
Order 'filter 3-phase external line 50a - 50FCD10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 50FCD10B-ND.
FILTER 3-PHASE EXTERNAL LINE 80A - 80FCD10B
Order 'filter 3-phase external line 80a - 80FCD10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 80FCD10B-ND.
Send this link via E-Mail
Help With This Screen