POWER LINE 30A 3-PHASE FLANGE - 30BCF10 - Filters
| Digi-Key Part Number | CCM1850-ND |
1 25 50 100 250 500 1000 |
140.05000 127.44960 116.94020 107.83990 100.14008 93.13990 84.73000 |
Extended Price
140.05 3186.24 5847.01 10783.99 25035.02 46569.95 84730.00 |
| Manufacturer Part Number | 30BCF10 | |||
| Description | POWER LINE 30A 3-PHASE FLANGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30BCF10 |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | - |
| Current | 30A |
| Filter Type | Power Line |
| Series | BCF |
| Termination Style | Binding Post |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30BCF10 30BCF10 CCM1850 ND CCM1850ND CCM1850 |
30BCF10 Specification Sheet
POWER LINE 30A 3-PHASE FLANGE - 30BCF10 (CCM1850-ND) - Filters
Related parts Filters :POWER LINE 30A 3-PHASE FLANGE - 30BCF10
Order 'power line 30a 3-phase flange - 30BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1850-ND.
POWER LINE 7A 3-PHASE FLANGE - 7BCF10
Order 'power line 7a 3-phase flange - 7BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1848-ND.
POWER LINE 16A 3-PHASE FLANGE - 16BCF10
Order 'power line 16a 3-phase flange - 16BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1849-ND.
POWER LINE 42A 3-PHASE FLANGE - 42BCF10
Order 'power line 42a 3-phase flange - 42BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1851-ND.
POWER LINE 55A 3-PHASE FLANGE - 55BCF10
Order 'power line 55a 3-phase flange - 55BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1852-ND.
POWER LINE 75A 3-PHASE FLANGE - 75BCF10
Order 'power line 75a 3-phase flange - 75BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1853-ND.
POWER LINE 100A 3-PHASE FLANGE - 100BCF10
Order 'power line 100a 3-phase flange - 100BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 100BCF10-ND.
POWER LINE 130A 3-PHASE FLANGE - 130BCF10
Order 'power line 130a 3-phase flange - 130BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 130BCF10-ND.
POWER LINE 180A 3-PHASE FLANGE - 180BCF10
Order 'power line 180a 3-phase flange - 180BCF10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 180BCF10-ND.
FILTER 3-PHASE RFI PWR LINE 110A - 110AYC10B
Order 'filter 3-phase rfi pwr line 110a - 110AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 110AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 150A - 150AYC10B
Order 'filter 3-phase rfi pwr line 150a - 150AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 150AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYA6A
Order 'filter 3-phase rfi pwr line 16a - 16AYA6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 16AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYC10B
Order 'filter 3-phase rfi pwr line 16a - 16AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 16AYC10B-ND.
FILTER 3-PHASE EXTERNAL LINE 16A - 16FCD10
Order 'filter 3-phase external line 16a - 16FCD10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 16FCD10-ND.
FILTER 3-PHASE RFI PWR LINE 180A - 180AYC10B
Order 'filter 3-phase rfi pwr line 180a - 180AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 180AYC10B-ND.
Send this link via E-Mail
Help With This Screen