Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 68UF 4V 20% SMD - T528I686M004ATE200

Digi-Key Part Number 399-5243-2-ND
Price Break
3000
6000
9000
24000
51000
Unit Price
1.64900
1.60100
1.55200
1.45500
1.35800
Extended Price
4947.00
9606.00
13968.00
34920.00
69258.00
Manufacturer Part NumberT528I686M004ATE200
DescriptionCAP TANT 68UF 4V 20% SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT528I686M004ATE200
VendorKemet
CategoryCapacitors
Capacitance68µF
Voltage - Rated4V
Tolerance±20%
SeriesT528
Package / Case3216-10 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesPolymer
Maximum Temperature105°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T528I686M004ATE200
T528I686M004ATE200
399 5243 2 ND
39952432ND
399-5243-2

T528I686M004ATE200 Specification Sheet

Image of CAP TANT 68UF 4V 20% SMD - T528I686M004ATE200

CAP TANT 68UF 4V 20% SMD - T528I686M004ATE200 (399-5243-2-ND)

Related parts:
CAP TANT 68UF 4V 20% SMD - T528I686M004ATE200
 Order 'cap tant 68uf 4v 20% smd - T528I686M004ATE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5243-2-ND.
CAP TANT 68UF 4V 20% SMD - T528I686M004ATE200
 Order 'cap tant 68uf 4v 20% smd - T528I686M004ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5243-1-ND.
CAP TANT 68UF 4V 20% SMD - T528I686M004ATE200
 Order 'cap tant 68uf 4v 20% smd - T528I686M004ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5243-6-ND.
CAP TANT 68UF 4V 20% SMD - T520B686M004ATE025
 Order 'cap tant 68uf 4v 20% smd - T520B686M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5136-1-ND.
CAP TANT 68UF 4V 20% SMD - T520B686M004ATE025
 Order 'cap tant 68uf 4v 20% smd - T520B686M004ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5136-2-ND.
CAP TANT 68UF 4V 20% SMD - T520B686M004ATE025
 Order 'cap tant 68uf 4v 20% smd - T520B686M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5136-6-ND.
CAP TANT 68UF 4V 20% SMD - T528I686M004ATE150
 Order 'cap tant 68uf 4v 20% smd - T528I686M004ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5242-2-ND.
CAP TANT 68UF 4V 20% SMD - T528I686M004ATE150
 Order 'cap tant 68uf 4v 20% smd - T528I686M004ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5242-1-ND.
CAP TANT 68UF 4V 20% SMD - T528I686M004ATE150
 Order 'cap tant 68uf 4v 20% smd - T528I686M004ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5242-6-ND.
CAP TANT 6.8UF 4V 20% SMD - 293D685X0004A2TE3
 Order 'cap tant 6.8uf 4v 20% smd - 293D685X0004A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D685X0004A2TE3-ND.
CAP TANT 6.8UF 4V 20% SMD - 293D685X0004B2TE3
 Order 'cap tant 6.8uf 4v 20% smd - 293D685X0004B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D685X0004B2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 293D686X0004B2TE3
 Order 'cap tant 68uf 4v 20% smd - 293D686X0004B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D686X0004B2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 293D686X0004C2TE3
 Order 'cap tant 68uf 4v 20% smd - 293D686X0004C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D686X0004C2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 293D686X0004D2TE3
 Order 'cap tant 68uf 4v 20% smd - 293D686X0004D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D686X0004D2TE3-ND.
CAP TANT 68UF 4V 20% SMD - 592D686X0004B2T15H
 Order 'cap tant 68uf 4v 20% smd - 592D686X0004B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D686X0004B2T15H-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 68UF 4V 20% SMD - T528I686M004ATE150 Next: CAP TANT 68UF 4V 20% SMD - T528I686M004ATE200