SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW22A55-B5V
SWITCH SPDT 15A HINGE ROLLR LEVR - Z-15GW22A55-B5V - Switches
| Digi-Key Part Number | Z-15GW22A55-B5V-ND |
1 |
37.96000 |
Extended Price
37.96 |
| Manufacturer Part Number | Z-15GW22A55-B5V | |||
| Description | SWITCH SPDT 15A HINGE ROLLR LEVR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z-15GW22A55-B5V |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Actuator Type | Lever, Roller |
| Operating Force | 200gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z 15GW22A55 B5V Z15GW22A55B5V |
Z-15GW22A55-B5V Specification Sheet
SWITCH SPDT 15A HINGE ROLLR LEVR - Z-15GW22A55-B5V (Z-15GW22A55-B5V-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW22A55-B5VSPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW22A55-B5V
Order 'switch spdt 15a hinge rollr levr - Z-15GW22A55-B5V' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW22A55-B5V-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 130gf Omron Electronics Inc-ECB Div Z-15GW2A55-B5V
Order 'switch spdt 15a hinge rollr levr - Z-15GW2A55-B5V' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2A55-B5V-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW2255-B7-K
Order 'switch spdt 15a hinge rollr levr - Z-15GW2255-B7-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2255-B7-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW2255-M19R3M
Order 'switch spdt 15a hinge rollr levr - Z-15GW2255-M19R3M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2255-M19R3M-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW2255-MD 1M
Order 'switch spdt 15a hinge rollr levr - Z-15GW2255-MD 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2255-MD1M-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW2255-ML 1M
Order 'switch spdt 15a hinge rollr levr - Z-15GW2255-ML 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2255-ML1M-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW2255-MR 1M
Order 'switch spdt 15a hinge rollr levr - Z-15GW2255-MR 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2255-MR1M-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 181gf Omron Electronics Inc-ECB Div Z-15GW227755-B
Order 'switch spdt 15a hinge rollr levr - Z-15GW227755-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW227755-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 170gf Omron Electronics Inc-ECB Div Z-15GW2277-B7-K
Order 'switch spdt 15a hinge rollr levr - Z-15GW2277-B7-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2277-B7-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-ECB Div Z-15GW2277S-B
Order 'switch spdt 15a hinge rollr levr - Z-15GW2277S-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2277S-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-ECB Div Z-15GW2280-B
Order 'switch spdt 15a hinge rollr levr - Z-15GW2280-B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW2280-B-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-ECB Div Z-15GW22-B7-105-K
Order 'switch spdt 15a hinge rollr levr - Z-15GW22-B7-105-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW22-B7-105-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-ECB Div Z-15GW22-C
Order 'switch spdt 15a hinge rollr levr - Z-15GW22-C' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW22-C-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 160gf Omron Electronics Inc-ECB Div Z-15GW22-K
Order 'switch spdt 15a hinge rollr levr - Z-15GW22-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW22-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom - Omron Electronics Inc-ECB Div Z-15GW22S
Order 'switch spdt 15a hinge rollr levr - Z-15GW22S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z-15GW22S-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 200gf Omron Electronics Inc-ECB Div Z-15GW22A55-B5V
Send this link via E-Mail
Help With This Screen
