CONN CABLE STANDARD L-SHAPED 3M - XS2F-D422-E80-A - Cable Assemblies
| Digi-Key Part Number | XS2F-D422-E80-A-ND |
5 |
36.22000 |
Extended Price
181.10 |
| Manufacturer Part Number | XS2F-D422-E80-A | |||
| Description | CONN CABLE STANDARD L-SHAPED 3M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS2F-D422-E80-A |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female, Right Angle to Wire Leads |
| Length | 9.84' (3.00m) |
| Color | Gray |
| Usage | Industrial Environments - IP67 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS2F D422 E80 A XS2FD422E80A |
XS2F-D422-E80-A Specification Sheet
CONN CABLE STANDARD L-SHAPED 3M - XS2F-D422-E80-A (XS2F-D422-E80-A-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN CABLE STANDARD L-SHAPED 3M - XS2F-D422-E80-A
Order 'conn cable standard l-shaped 3m - XS2F-D422-E80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-E80-A-ND.
CONN CABLE STANDARD L-SHAPED 2M - XS2F-D422-D80-A
Order 'conn cable standard l-shaped 2m - XS2F-D422-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-D80-A-ND.
CONN CABLE STANDARD L-SHAPED 5M - XS2F-D422-G80-A
Order 'conn cable standard l-shaped 5m - XS2F-D422-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-G80-A-ND.
CONN CABLE STANDARD L-SHAPED 10M - XS2F-D422-J80-A
Order 'conn cable standard l-shaped 10m - XS2F-D422-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-J80-A-ND.
CONN CABLE STANDRD L-SHAPED 1M - XS2F-D422-C80-A
Order 'conn cable standrd l-shaped 1m - XS2F-D422-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D422-C80-A-ND.
CONN CABLE 4POS L-SHAPED 5M - XS2F-A422-GB0-A
Order 'conn cable 4pos l-shaped 5m - XS2F-A422-GB0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-A422-GB0-A-ND.
CONN CABLE 2M FOR E3ZS/E3FS - XS2F-D422-D80-R
Order 'conn cable 2m for e3zs/e3fs - XS2F-D422-D80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-D80-R-ND.
CONN CABLE 5M FOR E3ZS/E3FS - XS2F-D422-G80-R
Order 'conn cable 5m for e3zs/e3fs - XS2F-D422-G80-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D422-G80-R-ND.
CONN CABLE STANDARD 4POS M12 5M - XS2W-D422-G81-A
Order 'conn cable standard 4pos m12 5m - XS2W-D422-G81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D422-G81-A-ND.
CONN CABLE STANDARD STRAIGHT 10M - XS2F-D421-JA0-A
Order 'conn cable standard straight 10m - XS2F-D421-JA0-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS2F-D421-JA0-A-ND.
CONN CABLE STNDRD L-SHAPED M8 2M - XS3F-M422-402-A
Order 'conn cable stndrd l-shaped m8 2m - XS3F-M422-402-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS3F-M422-402-A-ND.
CONN CABLE ROBOT L-SHAPED M8 2M - XS3F-M422-402-R
Order 'conn cable robot l-shaped m8 2m - XS3F-M422-402-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS3F-M422-402-R-ND.
CONN CABLE STNDRD L-SHAPED M8 5M - XS3F-M422-405-A
Order 'conn cable stndrd l-shaped m8 5m - XS3F-M422-405-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS3F-M422-405-A-ND.
CONN CABLE ROBOT L-SHAPED M8 5M - XS3F-M422-405-R
Order 'conn cable robot l-shaped m8 5m - XS3F-M422-405-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XS3F-M422-405-R-ND.
CONN CABLE 1M FOR E3ZS/E3FS - XS2F-D421-C80-A
Order 'conn cable 1m for e3zs/e3fs - XS2F-D421-C80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2F-D421-C80-A-ND.
Send this link via E-Mail
Help With This Screen
