SWITCH MINI SPDT 21A ROLLR LEVER - V-215-1C6 - Switches
| Digi-Key Part Number | V-215-1C6-ND |
100 |
4.40410 |
Extended Price
440.41 |
| Manufacturer Part Number | V-215-1C6 | |||
| Description | SWITCH MINI SPDT 21A ROLLR LEVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V-215-1C6 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Actuator Type | Lever, Roller |
| Operating Force | 480gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 21A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V 215 1C6 V2151C6 |
V-215-1C6 Specification Sheet
SWITCH MINI SPDT 21A ROLLR LEVER - V-215-1C6 (V-215-1C6-ND) - Switches
Related parts Switches :SWITCH MINI SPDT 21A ROLLR LEVER - V-215-1C6
Order 'switch mini spdt 21a rollr lever - V-215-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-215-1C6-ND.
SWITCH MINI SPDT 21A ROLLR LEVER - V-214-1C6
Order 'switch mini spdt 21a rollr lever - V-214-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-214-1C6-ND.
SWITCH MINI SPDT 21A ROLLR LEVER - V-216-1C6
Order 'switch mini spdt 21a rollr lever - V-216-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-216-1C6-ND.
SWITCH MINI SPDT 21A HINGE LEVER - V-211-1C6
Order 'switch mini spdt 21a hinge lever - V-211-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-211-1C6-ND.
SWITCH MINI SPDT 21A HINGE LEVER - V-212-1C6
Order 'switch mini spdt 21a hinge lever - V-212-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-212-1C6-ND.
SWITCH MINI SPDT 21A HINGE LEVER - V-213-1C6
Order 'switch mini spdt 21a hinge lever - V-213-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-213-1C6-ND.
SWITCH MINI SPDT 15A ROLLR LEVER - V-155-1C6
Order 'switch mini spdt 15a rollr lever - V-155-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-155-1C6-ND.
SWITCH MINI SPDT 15A ROLLR LEVER - V-15G5-1C6-K
Order 'switch mini spdt 15a rollr lever - V-15G5-1C6-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G5-1C6-K-ND.
SWITCH MINI SPDT 15A ROLLR LEVER - V-15G6-1C6-K
Order 'switch mini spdt 15a rollr lever - V-15G6-1C6-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G6-1C6-K-ND.
SWITCH MINI SPDT 21A PIN PLUNGER - V-21-1C6
Order 'switch mini spdt 21a pin plunger - V-21-1C6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-21-1C6-ND.
SWITCH MINI SPDT 11A ROLLR LEVER - V-114-1A4
Order 'switch mini spdt 11a rollr lever - V-114-1A4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-114-1A4-ND.
SWITCH MINI SPDT 15A ROLLR LEVER - V-154-1A5
Order 'switch mini spdt 15a rollr lever - V-154-1A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-154-1A5-ND.
SWITCH MINI SPDT 15A ROLLR LEVER - V-154-1C25
Order 'switch mini spdt 15a rollr lever - V-154-1C25' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-154-1C25-ND.
SWITCH MINI SPDT 15A ROLLR LEVER - V-154-1C26
Order 'switch mini spdt 15a rollr lever - V-154-1C26' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-154-1C26-ND.
SWITCH MINI SPDT 15A ROLLR LEVER - V-154-1C5
Order 'switch mini spdt 15a rollr lever - V-154-1C5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-154-1C5-ND.
Send this link via E-Mail
Help With This Screen
