SWITCH MINI SPDT 16A HINGE LEVER - V-16G1-1C25-L(R) BY OMI - Switches
| Digi-Key Part Number | V-16G1-1C25-L(R)BYOMI-ND |
100 |
2.05250 |
Extended Price
205.25 |
| Manufacturer Part Number | V-16G1-1C25-L(R) BY OMI | |||
| Description | SWITCH MINI SPDT 16A HINGE LEVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V-16G1-1C25-L(R) BY OMI |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 200gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V 16G1 1C25 L R BY OMI V16G11C25LR BY OMI V 16G1 1C25 L R BYOMI ND V16G11C25LRBYOMIND V-16G1-1C25-L(R)BYOMI |
SWITCH MINI SPDT 16A HINGE LEVER - V-16G1-1C25-L(R) BY OMI (V-16G1-1C25-L(R)BYOMI-ND) - Switches
Related parts Switches :SWITCH MINI SPDT 16A HINGE LEVER - V-16G1-1C25-L(R) BY OMI
Order 'switch mini spdt 16a hinge lever - V-16G1-1C25-L(R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G1-1C25-L(R)BYOMI-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-16G2-1C25-L(R) BY OMI
Order 'switch mini spdt 16a hinge lever - V-16G2-1C25-L(R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G2-1C25-L(R)BYOMI-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-163-1C25-L(R)
Order 'switch mini spdt 16a hinge lever - V-163-1C25-L(R)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-163-1C25-L(R)-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-16G1-1C25-K(R)
Order 'switch mini spdt 16a hinge lever - V-16G1-1C25-K(R)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G1-1C25-K(R)-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-16G3-1C25-K(R) BY OMI
Order 'switch mini spdt 16a hinge lever - V-16G3-1C25-K(R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G3-1C25-K(R)BYOMI-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-162-1C25
Order 'switch mini spdt 16a hinge lever - V-162-1C25' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-162-1C25-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-16G2-1C25-K (R)
Order 'switch mini spdt 16a hinge lever - V-16G2-1C25-K (R)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G2-1C25-K(R)-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-16G3-1C24-K(R) BY OMI
Order 'switch mini spdt 16a hinge lever - V-16G3-1C24-K(R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G3-1C24-K(R)BYOMI-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-16G3-1C5-K(R) BY OMI
Order 'switch mini spdt 16a hinge lever - V-16G3-1C5-K(R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G3-1C5-K(R)BYOMI-ND.
SWITCH MINI SPDT 16A ROLLR LEVER - V-16G4-1C25-K(R) BY OMI
Order 'switch mini spdt 16a rollr lever - V-16G4-1C25-K(R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G4-1C25-K(R)BYOMI-ND.
SWITCH MINI SPDT 16A PIN PLUNGER - V-16G-1C25-L(R) BY OMI
Order 'switch mini spdt 16a pin plunger - V-16G-1C25-L(R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G-1C25-L(R)BYOMI-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-16G2-1C5-K (R) BY OMI
Order 'switch mini spdt 16a hinge lever - V-16G2-1C5-K (R) BY OMI' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G2-1C5-K(R)BYOMI-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-161-1C6(R)
Order 'switch mini spdt 16a hinge lever - V-161-1C6(R)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-161-1C6(R)-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-162-1A5
Order 'switch mini spdt 16a hinge lever - V-162-1A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-162-1A5-ND.
SWITCH MINI SPDT 16A HINGE LEVER - V-162-1C5
Order 'switch mini spdt 16a hinge lever - V-162-1C5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-162-1C5-ND.
Send this link via E-Mail
Help With This Screen
