SWITCH MINI SPST-NO 15A ROLL LVR - V-15G5-3C25-K
| Digi-Key Part Number | V-15G5-3C25-K-ND |
100 |
2.66420 |
Extended Price
266.42 |
| Manufacturer Part Number | V-15G5-3C25-K | |||
| Description | SWITCH MINI SPST-NO 15A ROLL LVR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V-15G5-3C25-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Roller |
| Operating Force | 240gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V 15G5 3C25 K V15G53C25K |
V-15G5-3C25-K Specification Sheet
SWITCH MINI SPST-NO 15A ROLL LVR - V-15G5-3C25-K (V-15G5-3C25-K-ND)
Related parts :SWITCH MINI SPST-NO 15A ROLL LVR - V-15G5-3C25-K
Order 'switch mini spst-no 15a roll lvr - V-15G5-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G5-3C25-K-ND.
SWITCH MINI SPST-NO 15A ROLL LVR - V-15G4-3C25-K
Order 'switch mini spst-no 15a roll lvr - V-15G4-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G4-3C25-K-ND.
SWITCH MINI SPST-NO 15A ROLL LVR - V-155-3A5
Order 'switch mini spst-no 15a roll lvr - V-155-3A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-155-3A5-ND.
SWITCH MINI SPST-NO 15A ROLL LVR - V-15G4-3A5-K
Order 'switch mini spst-no 15a roll lvr - V-15G4-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G4-3A5-K-ND.
SWITCH MINI SPST-NO 10A ROLL LVR - V-10G4-3C25-K
Order 'switch mini spst-no 10a roll lvr - V-10G4-3C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-3C25-K-ND.
SWITCH MINI SPST-NO 15A HNGE LVR - V-151-3A5
Order 'switch mini spst-no 15a hnge lvr - V-151-3A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-151-3A5-ND.
SWITCH MINI SPST-NC 10A ROLL LVR - V-10G5-3A4
Order 'switch mini spst-nc 10a roll lvr - V-10G5-3A4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G5-3A4-ND.
SWITCH MINI SPST-NO 10A ROLL LVR - V-10G6-3A4-K
Order 'switch mini spst-no 10a roll lvr - V-10G6-3A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G6-3A4-K-ND.
SWTCH MINI SPST-NO 15A PIN PLNGR - V-15-3C25
Order 'swtch mini spst-no 15a pin plngr - V-15-3C25' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15-3C25-ND.
SWITCH MINI SPST-NO 16A HNGE LVR - V-16G1-3C25-L(R)
Order 'switch mini spst-no 16a hnge lvr - V-16G1-3C25-L(R)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-16G1-3C25-L(R)-ND.
SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL13-2
Order 'swtch s-mini spst-nc 5a roll lvr - SS-5GL13-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL13-2-ND.
SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL13-3
Order 'swtch s-mini spst-no 5a roll lvr - SS-5GL13-3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL13-3-ND.
SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL13-F-3-T
Order 'swtch s-mini spst-no 5a roll lvr - SS-5GL13-F-3-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL13-F-3-T-ND.
SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL2-2
Order 'swtch s-mini spst-nc 5a roll lvr - SS-5GL2-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL2-2-ND.
SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL2-3
Order 'swtch s-mini spst-no 5a roll lvr - SS-5GL2-3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL2-3-ND.
Send this link via E-Mail
Help With This Screen
