Keywords:





SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G1-1C24-K

SWITCH MINI SPDT 10A HNGE LVR - V-10G1-1C24-K

Digi-Key Part Number V-10G1-1C24-K-ND
Price Break
100
Unit Price
2.25340
Extended Price
225.34
Manufacturer Part NumberV-10G1-1C24-K
DescriptionSWITCH MINI SPDT 10A HNGE LVR
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G1-1C24-K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G1-1C24-K
Technical/Catalog InformationV-10G1-1C24-K
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force100gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 250VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V 10G1 1C24 K
V10G11C24K

V-10G1-1C24-K Specification Sheet

Image of SWITCH MINI SPDT 10A HNGE LVR - V-10G1-1C24-K

SWITCH MINI SPDT 10A HNGE LVR - V-10G1-1C24-K (V-10G1-1C24-K-ND)

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G1-1C24-K
SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G1-1C24-K
 Order 'switch mini spdt 10a hnge lvr - V-10G1-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G1-1C24-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G1-1A4-K
 Order 'switch mini spdt 10a hnge lvr - V-10G1-1A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G1-1A4-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 35gf Omron Electronics Inc-ECB Div V-103-1C24
 Order 'switch mini spdt 10a hnge lvr - V-103-1C24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-103-1C24-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 35gf Omron Electronics Inc-ECB Div V-103-1C24-T
 Order 'switch mini spdt 10a hnge lvr - V-103-1C24-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-103-1C24-T-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-102-1A4
 Order 'switch mini spdt 10a hnge lvr - V-102-1A4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-102-1A4-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-102-1A4-T
 Order 'switch mini spdt 10a hnge lvr - V-102-1A4-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-102-1A4-T-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 125gf Omron Electronics Inc-ECB Div V-102-1A5
 Order 'switch mini spdt 10a hnge lvr - V-102-1A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-102-1A5-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 35gf Omron Electronics Inc-ECB Div V-103-1A4
 Order 'switch mini spdt 10a hnge lvr - V-103-1A4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-103-1A4-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-ECB Div V-103-1A5
 Order 'switch mini spdt 10a hnge lvr - V-103-1A5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-103-1A5-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 70gf Omron Electronics Inc-ECB Div V-103-1C25-T
 Order 'switch mini spdt 10a hnge lvr - V-103-1C25-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-103-1C25-T-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G2-1C4-K
 Order 'switch mini spdt 10a hnge lvr - V-10G2-1C4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1C4-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 125gf Omron Electronics Inc-ECB Div V-10G2-1C5-K
 Order 'switch mini spdt 10a hnge lvr - V-10G2-1C5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1C5-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 35gf Omron Electronics Inc-ECB Div V-10G3-1C4-K
 Order 'switch mini spdt 10a hnge lvr - V-10G3-1C4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G3-1C4-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-104-1A4
 Order 'switch mini spdt 10a roll lvr - V-104-1A4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-104-1A4-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-104-1A4-T
 Order 'switch mini spdt 10a roll lvr - V-104-1A4-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-104-1A4-T-ND.

Options for SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G1-1C24-K
Send this link via E-Mail
Help With This Screen

SWITCH MINI SPDT 10A HNGE LVR - V-10G1-1C24-K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH MINI SPDT 10A HNGE LVR - V-10G1-1A4-K Next: SWITCH MINI SPDT 10A HNGE LVR - V-10G2-1C4-K
SWITCH MINI SPDT 10A HNGE LVR - V-10G1-1C24-K