Keywords:





SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL2-2 - Switches

SPST-NC Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-5GL2-2

Digi-Key Part Number SS-5GL2-2-ND
Price Break
500
Unit Price
1.96276
Extended Price
981.38
Manufacturer Part NumberSS-5GL2-2
DescriptionSWTCH S-MINI SPST-NC 5A ROLL LVR
Quantity Available Non-Stock
All prices are in USD

Purchase SPST-NC Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-5GL2-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST-NC Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-5GL2-2
Technical/Catalog InformationSS-5GL2-2
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleSolder Lug
Actuator TypeLever, Roller
Operating Force50gf
Switch FunctionOn-Mom
CircuitSPST-NC
Contact Rating @ Voltage5A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS 5GL2 2
SS5GL22


Image of SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL2-2

SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL2-2 (SS-5GL2-2-ND) - Switches

Related parts SPST-NC Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-5GL2-2
SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL2-2
 Order 'swtch s-mini spst-nc 5a roll lvr - SS-5GL2-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL2-2-ND.
SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL13-2
 Order 'swtch s-mini spst-nc 5a roll lvr - SS-5GL13-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL13-2-ND.
SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL2-3
 Order 'swtch s-mini spst-no 5a roll lvr - SS-5GL2-3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL2-3-ND.
SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL2-3T
 Order 'swtch s-mini spst-no 5a roll lvr - SS-5GL2-3T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL2-3T-ND.
SW SUBMINI SPST-NC .1A ROLL LVR - SS-01GL13-2
 Order 'sw submini spst-nc .1a roll lvr - SS-01GL13-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-01GL13-2-ND.
SW SUBMINI SPST-NC 5A PIN PLUNGR - SS-5-2
 Order 'sw submini spst-nc 5a pin plungr - SS-5-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5-2-ND.
SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL13-3
 Order 'swtch s-mini spst-no 5a roll lvr - SS-5GL13-3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL13-3-ND.
SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL13-F-3-T
 Order 'swtch s-mini spst-no 5a roll lvr - SS-5GL13-F-3-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL13-F-3-T-ND.
SW SUBMINI SPST-NC 5A PIN PLUNGR - SS-5-F-2
 Order 'sw submini spst-nc 5a pin plungr - SS-5-F-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5-F-2-ND.
SW SUBMINI SPST-NC .1A ROLL LEVR - SS-01GL2-2
 Order 'sw submini spst-nc .1a roll levr - SS-01GL2-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-01GL2-2-ND.
SW S-MINI SPST-NC 10.1A RL PLNGR - SS-10GL13-2
 Order 'sw s-mini spst-nc 10.1a rl plngr - SS-10GL13-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-10GL13-2-ND.
SW SUBMINI SPST-NC 5A PIN PLUNGR - SS-5-2T
 Order 'sw submini spst-nc 5a pin plungr - SS-5-2T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5-2T-ND.
SWITCH LEVER SPST/NC 5A QC TERM - 1478668-2
 Order 'switch lever spst/nc 5a qc term - 1478668-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478668-2-ND.
SWITCH PLNGR SPST/NC 5A QC TERM - 1478668-1
 Order 'switch plngr spst/nc 5a qc term - 1478668-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478668-1-ND.
SWITCH LEVER SPST/NC 5A QC TERM - 1478668-3
 Order 'switch lever spst/nc 5a qc term - 1478668-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478668-3-ND.

Options for SPST-NC Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-5GL2-2
Send this link via E-Mail
Help With This Screen

SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL2-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL13-2 Next: SWTCH S-MINI SPST-NO 5A ROLL LVR - SS-5GL13-3
SWTCH S-MINI SPST-NC 5A ROLL LVR - SS-5GL2-2