Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP253GN
IC OFFLINE SWIT PROG OVP 8SMD - TOP253GN - Integrated Circuits (ICs)
| Digi-Key Part Number | TOP253GN-ND |
50 |
.84000 |
Extended Price
42.00 |
| Manufacturer Part Number | TOP253GN | |||
| Description | IC OFFLINE SWIT PROG OVP 8SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOP253GN |
| Vendor | Power Integrations |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-SMD |
| Power (Watts) | 38W |
| Voltage - Input | - |
| Voltage - Output | 700V |
| Frequency Range | 59.4 ~ 72.6kHz |
| Operating Temperature | -40°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOP253GN TOP253GN |
TOP253GN Specification Sheet
IC OFFLINE SWIT PROG OVP 8SMD - TOP253GN (TOP253GN-ND) - Integrated Circuits (ICs)
Related parts Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP253GNPower Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - TOP253GN-TL
Order 'ic offline swit prog ovp 8smd - TOP253GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1204-1-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP253GN-TL
Order 'ic offline swit prog ovp 8smd - TOP253GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1204-2-ND.
Power Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® - TOP253GN-TL
Order 'ic offline swit prog ovp 8smd - TOP253GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1204-6-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP253GN
Order 'ic offline swit prog ovp 8smd - TOP253GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP253GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP254GN
Order 'ic offline swit prog ovp 8smd - TOP254GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP254GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP255GN
Order 'ic offline swit prog ovp 8smd - TOP255GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP255GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP256GN
Order 'ic offline swit prog ovp 8smd - TOP256GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP256GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP257GN
Order 'ic offline swit prog ovp 8smd - TOP257GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP257GN-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP258GN
Order 'ic offline swit prog ovp 8smd - TOP258GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP258GN-ND.
Power Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - TOP254GN-TL
Order 'ic offline swit prog ovp 8smd - TOP254GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1174-1-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP254GN-TL
Order 'ic offline swit prog ovp 8smd - TOP254GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1174-2-ND.
Power Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® - TOP254GN-TL
Order 'ic offline swit prog ovp 8smd - TOP254GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1174-6-ND.
Power Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - TOP255GN-TL
Order 'ic offline swit prog ovp 8smd - TOP255GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1178-1-ND.
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP255GN-TL
Order 'ic offline swit prog ovp 8smd - TOP255GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1178-2-ND.
Power Integrations (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® - TOP255GN-TL
Order 'ic offline swit prog ovp 8smd - TOP255GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1178-6-ND.
Options for Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TOP253GN
Send this link via E-Mail
Help With This Screen
