TRANS PNP MED PWR 12V SOT-23 - ZXTP25012EFHTA - Discrete Semiconductor Products
| Digi-Key Part Number | ZXTP25012EFHCT-ND |
1 10 100 500 1000 |
.90000 .67500 .40500 .31500 .25500 |
Extended Price
0.90 6.75 40.50 157.50 255.00 |
| Manufacturer Part Number | ZXTP25012EFHTA | |||
| Description | TRANS PNP MED PWR 12V SOT-23 | |||
| Quantity Available | 2829 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXTP25012EFHTA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 12V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 1.05W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 65mV @ 100mA, 1A |
| Frequency - Transistion | 310MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXTP25012EFHTA ZXTP25012EFHTA ZXTP25012EFHCT ND ZXTP25012EFHCTND ZXTP25012EFHCT |
ZXTP25012EFHTA Specification Sheet
TRANS PNP MED PWR 12V SOT-23 - ZXTP25012EFHTA (ZXTP25012EFHCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP MED PWR 12V SOT-23 - ZXTP25012EFHTA
Order 'trans pnp med pwr 12v sot-23 - ZXTP25012EFHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP25012EFHCT-ND.
TRANS PNP MED PWR 12V SOT-23 - ZXTP25012EFHTA
Order 'trans pnp med pwr 12v sot-23 - ZXTP25012EFHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP25012EFHDKR-ND.
TRANS PNP MED PWR 12V SOT-23 - ZXTP25012EFHTA
Order 'trans pnp med pwr 12v sot-23 - ZXTP25012EFHTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXTP25012EFHTR-ND.
TRANS PNP MED PWR 12V SOT-23F - ZXTP07012EFFTA
Order 'trans pnp med pwr 12v sot-23f - ZXTP07012EFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP07012EFFCT-ND.
TRANS PNP MED PWR 12V SOT-23F - ZXTP07012EFFTA
Order 'trans pnp med pwr 12v sot-23f - ZXTP07012EFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP07012EFFDKR-ND.
TRANS PNP MED PWR 12V SOT-23F - ZXTP07012EFFTA
Order 'trans pnp med pwr 12v sot-23f - ZXTP07012EFFTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXTP07012EFFTR-ND.
TRANS PNP MED PWR 400V SOT-23 - ZXTP08400BFFTA
Order 'trans pnp med pwr 400v sot-23 - ZXTP08400BFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP08400BFFCT-ND.
TRANS PNP MED PWR 400V SOT-23 - ZXTP08400BFFTA
Order 'trans pnp med pwr 400v sot-23 - ZXTP08400BFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP08400BFFDKR-ND.
TRANS PNP MED PWR 400V SOT-23 - ZXTP08400BFFTA
Order 'trans pnp med pwr 400v sot-23 - ZXTP08400BFFTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXTP08400BFFTR-ND.
TRANS PNP MED PWR 20V SOT-23 - ZXTP25020DFHTA
Order 'trans pnp med pwr 20v sot-23 - ZXTP25020DFHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP25020DFHCT-ND.
TRANS PNP MED PWR 20V SOT-23 - ZXTP25020DFHTA
Order 'trans pnp med pwr 20v sot-23 - ZXTP25020DFHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP25020DFHDKR-ND.
TRANS PNP MED PWR 20V SOT-23 - ZXTP25020DFHTA
Order 'trans pnp med pwr 20v sot-23 - ZXTP25020DFHTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXTP25020DFHTR-ND.
TRANS PNP MED PWR 40V SOT-23F - ZXTP07040DFFTA
Order 'trans pnp med pwr 40v sot-23f - ZXTP07040DFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP07040DFFCT-ND.
TRANS PNP MED PWR 40V SOT-23F - ZXTP07040DFFTA
Order 'trans pnp med pwr 40v sot-23f - ZXTP07040DFFTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP07040DFFDKR-ND.
TRANS PNP MED PWR 40V SOT-23F - ZXTP07040DFFTA
Order 'trans pnp med pwr 40v sot-23f - ZXTP07040DFFTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXTP07040DFFTR-ND.
Send this link via E-Mail
Help With This Screen