Mosfet - Single Discrete Semiconductor Product 4.3A 20V 1.1W Zetex Inc (VA) Surface Mount ZXMN2B03E6TA
IC MOSFET N-CHAN 20V SOT23-6 - ZXMN2B03E6TA
| Digi-Key Part Number | ZXMN2B03E6DKR-ND |
1 10 100 500 1000 |
1.09000 .81500 .48870 .38010 .30770 |
Extended Price
1.09 8.15 48.87 190.05 307.70 |
| Manufacturer Part Number | ZXMN2B03E6TA | |||
| Description | IC MOSFET N-CHAN 20V SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXMN2B03E6TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 4.3A |
| Rds On (Max) @ Id, Vgs | 40 mOhm @ 4.3A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1160pF @ 10V |
| Power - Max | 1.1W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 14.5nC @ 4.5V |
| Package / Case | SOT-23-6 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXMN2B03E6TA ZXMN2B03E6TA ZXMN2B03E6DKR ND ZXMN2B03E6DKRND ZXMN2B03E6DKR |
ZXMN2B03E6TA Specification Sheet
IC MOSFET N-CHAN 20V SOT23-6 - ZXMN2B03E6TA (ZXMN2B03E6DKR-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 4.3A 20V 1.1W Zetex Inc (VA) Surface Mount ZXMN2B03E6TAMosfet - Single Discrete Semiconductor Product 4.3A 20V 1.1W Zetex Inc (VA) Surface Mount ZXMN2B03E6TA
Order 'ic mosfet n-chan 20v sot23-6 - ZXMN2B03E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2B03E6CT-ND.
Mosfet - Single Discrete Semiconductor Product 4.3A 20V 1.1W Zetex Inc (VA) Surface Mount ZXMN2B03E6TA
Order 'ic mosfet n-chan 20v sot23-6 - ZXMN2B03E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2B03E6DKR-ND.
Mosfet - Single Discrete Semiconductor Product 2.1A 20V 625mW Zetex Inc (VA) Surface Mount ZXMN2B01FTA
Order 'ic mosfet n-chan 20v sot23-3 - ZXMN2B01FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2B01FCT-ND.
Mosfet - Single Discrete Semiconductor Product 2.1A 20V 625mW Zetex Inc (VA) Surface Mount ZXMN2B01FTA
Order 'ic mosfet n-chan 20v sot23-3 - ZXMN2B01FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2B01FDKR-ND.
Mosfet - Single Discrete Semiconductor Product 3.5A 20V 1W Zetex Inc (VA) Surface Mount ZXMN2B14FHTA
Order 'ic mosfet n-chan 20v sot23-3 - ZXMN2B14FHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2B14FHCT-ND.
Mosfet - Single Discrete Semiconductor Product 3.5A 20V 1W Zetex Inc (VA) Surface Mount ZXMN2B14FHTA
Order 'ic mosfet n-chan 20v sot23-3 - ZXMN2B14FHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2B14FHDKR-ND.
Mosfet - Single Discrete Semiconductor Product 4.1A 20V 960mW Zetex Inc (VA) Surface Mount ZXMN2F30FHTA
Order 'mosfet n-chan 20v sot23-3 - ZXMN2F30FHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2F30FHCT-ND.
Mosfet - Single Discrete Semiconductor Product 4.1A 20V 960mW Zetex Inc (VA) Surface Mount ZXMN2F30FHTA
Order 'mosfet n-chan 20v sot23-3 - ZXMN2F30FHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2F30FHDKR-ND.
Mosfet - Single Discrete Semiconductor Product 3.4A 20V 950mW Zetex Inc (VA) Surface Mount ZXMN2F34FHTA
Order 'mosfet n-chan 20v sot23-3 - ZXMN2F34FHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2F34FHCT-ND.
Mosfet - Single Discrete Semiconductor Product 3.4A 20V 950mW Zetex Inc (VA) Surface Mount ZXMN2F34FHTA
Order 'mosfet n-chan 20v sot23-3 - ZXMN2F34FHTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2F34FHDKR-ND.
Mosfet - Single Discrete Semiconductor Product 4.3A 20V 1.1W Diodes/Zetex Surface Mount ZXMN2B03E6TA
Order 'ic mosfet n-chan 20v sot23-6 - ZXMN2B03E6TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN2B03E6TR-ND.
Zetex Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 9A 12V ZXGD3001E6TA
Order 'ic gate drvr igbt/mosfet sot23-6 - ZXGD3001E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXGD3001E6CT-ND.
Zetex Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 9A 12V ZXGD3001E6TA
Order 'ic gate drvr igbt/mosfet sot23-6 - ZXGD3001E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXGD3001E6DKR-ND.
Zetex Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 9A - ZXGD3002E6TA
Order 'ic gate drvr igbt/mosfet sot23-6 - ZXGD3002E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXGD3002E6CT-ND.
Zetex Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 9A - ZXGD3002E6TA
Order 'ic gate drvr igbt/mosfet sot23-6 - ZXGD3002E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXGD3002E6DKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 4.3A 20V 1.1W Zetex Inc (VA) Surface Mount ZXMN2B03E6TA
Send this link via E-Mail
Help With This Screen
