Keywords:





RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 200/230VAC

Digi-Key Part Number Z2804-ND
Price Break
1
25
50
100
Unit Price
102.14000
94.57200
88.26720
81.96240
Extended Price
102.14
2364.30
4413.36
8196.24
Manufacturer Part NumberK8AB-AS1 200/230VAC
DescriptionRELAY CURRENT MONITOR 2-500MA
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationK8AB-AS1 200/230VAC
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K8AB AS1 200 230VAC
K8ABAS1 200230VAC
Z2804 ND
Z2804ND
Z2804

K8AB-AS1 200/230VAC Specification Sheet

Image of RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 200/230VAC

RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 200/230VAC (Z2804-ND)

Related parts :
RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 200/230VAC
 Order 'relay current monitor 2-500ma - K8AB-AS1 200/230VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2804-ND.
RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 100/115VAC
 Order 'relay current monitor 2-500ma - K8AB-AS1 100/115VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2803-ND.
IC CURRENT MONITOR 2% 8MSOP - INA170EA/2K5
 Order 'ic current monitor 2% 8msop - INA170EA/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA170EA/2K5CT-ND.
IC CURRENT MONITOR 2% 8MSOP - INA170EA/2K5
 Order 'ic current monitor 2% 8msop - INA170EA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA170EA/2K5TR-ND.
IC CURRENT MONITOR 2% 8MSOP - INA170EA/250G4
 Order 'ic current monitor 2% 8msop - INA170EA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA170EA/250G4-ND.
IC CURRENT MONITOR 2% 8MSOP - INA170EA/250
 Order 'ic current monitor 2% 8msop - INA170EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA170EA/250-ND.
IC CURRENT MONITOR 2% 8MSOP - INA170EA/2K5G4
 Order 'ic current monitor 2% 8msop - INA170EA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA170EA/2K5G4-ND.
RELAY CURRENT MONITOR 0.1-8A - K8AB-AS2 100/115VAC
 Order 'relay current monitor 0.1-8a - K8AB-AS2 100/115VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2805-ND.
IC CURRENT MONITOR 2% 8MSOP - INA170EA/2K5
 Order 'ic current monitor 2% 8msop - INA170EA/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA170EA/2K5DKR-ND.
RELAY CURRENT MONITOR 110VAC DIN - DIART110A
 Order 'relay current monitor 110vac din - DIART110A' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1153-ND.
RELAY DPDT 230VAC PLUG-IN W/LED - G2R-2-SN AC230(S)
 Order 'relay dpdt 230vac plug-in w/led - G2R-2-SN AC230(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNAC230(S)-ND.
RELAY DPDT 230VAC PLUG-IN W/LED - G2R-2-SNI AC230(S)
 Order 'relay dpdt 230vac plug-in w/led - G2R-2-SNI AC230(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNIAC230(S)-ND.
RELAY 230VAC 2 CO AU - 4058640000
 Order 'relay 230vac 2 co au - 4058640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058640000-ND.
IC CURRENT MONITOR 0.5% 8SOIC - AD8210YRZ
 Order 'ic current monitor 0.5% 8soic - AD8210YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8210YRZ-ND.
IC CURRENT MONITOR 0.5% 8SOIC - AD8210YRZ-REEL7
 Order 'ic current monitor 0.5% 8soic - AD8210YRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8210YRZ-REEL7-ND.

Send this link via E-Mail
Help With This Screen

RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 200/230VAC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 100/115VAC Next: RELAY CUSTOM 24VDC - MM2 DC24
RELAY CURRENT MONITOR 2-500MA - K8AB-AS1 200/230VAC