Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV - Resistors

Digi-Key Part Number Y8105DKR-ND
Price Break
10
100
500
1000
Unit Price
.04200
.03680
.02626
.02258
Extended Price
0.42
3.68
13.13
22.58
Manufacturer Part NumberEXB-34V105JV
DescriptionRES ARRAY 1M OHM 5% 2 RES SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEXB-34V105JV
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms1.00M
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins4
PackagingDigi-Reel®
Number of Resistors2
Package / Case0603 x 2 (Convex)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB 34V105JV
EXB34V105JV
Y8105DKR ND
Y8105DKRND
Y8105DKR

EXB-34V105JV Specification Sheet

Image of RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV

RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV (Y8105DKR-ND) - Resistors

Related parts Resistors :
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV
 Order 'res array 1m ohm 5% 2 res smd - EXB-34V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8105CT-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV
 Order 'res array 1m ohm 5% 2 res smd - EXB-34V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8105TR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV
 Order 'res array 1m ohm 5% 2 res smd - EXB-34V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8105DKR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
 Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2105CT-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
 Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2105TR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-24V105JX
 Order 'res array 1m ohm 5% 2 res smd - EXB-24V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5105CT-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
 Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2105DKR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-24V105JX
 Order 'res array 1m ohm 5% 2 res smd - EXB-24V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5105DKR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-N8V105JX
 Order 'res array 1m ohm 5% 4 res smd - EXB-N8V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-N8V105JX
 Order 'res array 1m ohm 5% 4 res smd - EXB-N8V105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-V8V105JV
 Order 'res array 1m ohm 5% 4 res smd - EXB-V8V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-V8V105JV
 Order 'res array 1m ohm 5% 4 res smd - EXB-V8V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-18V105JX
 Order 'res array 1m ohm 5% 4 res smd - EXB-18V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-18V105JX
 Order 'res array 1m ohm 5% 4 res smd - EXB-18V105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-28V105JX
 Order 'res array 1m ohm 5% 4 res smd - EXB-28V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7105CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV Next: RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV