BATT NICAD 1.2V 800MAH AA S TYPE - P-80AAS/A5 - Batteries, Chargers, Holders
| Digi-Key Part Number | P097-ND |
1 10 40 800 1600 |
1.81000 1.62500 1.26350 1.08300 .86640 |
Extended Price
1.81 16.25 50.54 866.40 1386.24 |
| Manufacturer Part Number | P-80AAS/A5 | |||
| Description | BATT NICAD 1.2V 800MAH AA S TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P-80AAS/A5 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel Cadmium |
| Cell Type | AA |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 800.00 mA-h [Nom] |
| Termination Style | Flat Top (non-extending) |
| Diameter | 14.4780 mm [Typ] |
| Height | 48.260 mm [Typ] |
| Weight | 20.1280 g [Nom] |
| Quick Charge | 800.00 mA @ 1.5 h |
| Standard Charge | 80.00 mA @ 16.0 h |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 80AAS A5 P80AASA5 P097 ND P097ND P097 |
P-80AAS/A5 Specification Sheet
BATT NICAD 1.2V 800MAH AA S TYPE - P-80AAS/A5 (P097-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT NICAD 1.2V 800MAH AA S TYPE - P-80AAS/A5
Order 'batt nicad 1.2v 800mah aa s type - P-80AAS/A5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P097-ND.
BATT NICAD 700MAH W/BUTTON AA - P-70AAR/D1B
Order 'batt nicad 700mah w/button aa - P-70AAR/D1B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P251-ND.
BATT NICAD 1000MAH W/BUTTON AA - P-100AASJ/B6B
Order 'batt nicad 1000mah w/button aa - P-100AASJ/B6B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P252-ND.
BATT NICAD AA 1.2V 800MAH W/TAB - P-80AAS/A5
Order 'batt nicad aa 1.2v 800mah w/tab - P-80AAS/A5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P097T-ND.
BATT NICAD AA SIZE H TYPE W/TAB - P-50AAH/A7B
Order 'batt nicad aa size h type w/tab - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P161T-ND.
BATT NICAD 600MAH AA SIZE R TYPE - P-60AARM/B6
Order 'batt nicad 600mah aa size r type - P-60AARM/B6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P229-ND.
BATT NICAD AA 600MAH R TYPE W/TB - P-60AARM/B6
Order 'batt nicad aa 600mah r type w/tb - P-60AARM/B6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P229T-ND.
BATT NICAD 700MAH AA SIZE S TYPE - P-70AAS/A05
Order 'batt nicad 700mah aa size s type - P-70AAS/A05' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P236-ND.
BATT NICAD 700MAH AA SIZE R TYPE - P-70AARC/D2
Order 'batt nicad 700mah aa size r type - P-70AARC/D2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P253-ND.
BATT NICAD R TYP AA 700MAH W/TAB - P-70AARC/A16-1
Order 'batt nicad r typ aa 700mah w/tab - P-70AARC/A16-1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P253T-ND.
BATT NICAD 600MAH AA SIZE R TYPE - P-60AAR/A13B
Order 'batt nicad 600mah aa size r type - P-60AAR/A13B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P272-ND.
BATT NICAD R TYPE AA SIZE W/TAB - P-60AAR/A13B
Order 'batt nicad r type aa size w/tab - P-60AAR/A13B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P272T-ND.
BATTERY NICAD 1000MAH AA S TYPE - P-100AASJ/A9
Order 'battery nicad 1000mah aa s type - P-100AASJ/A9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-ND.
BATT NICAD 5/4AA 1200MAH S TYPE - P-120AAS/A2
Order 'batt nicad 5/4aa 1200mah s type - P-120AAS/A2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P093-ND.
BATT NICAD 4/5AF 1200MAH S TYPE - P-120AS/A22
Order 'batt nicad 4/5af 1200mah s type - P-120AS/A22' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P094-ND.
Send this link via E-Mail
Help With This Screen