Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-3432-N
CONN DBL ROW SOCKETS 34POS AWG24 - XG5M-3432-N
| Digi-Key Part Number | OR981-ND |
1 25 50 100 250 500 1000 |
4.11000 3.69920 3.28820 2.95940 2.79496 2.46616 2.21954 |
Extended Price
4.11 92.48 164.41 295.94 698.74 1233.08 2219.54 |
| Manufacturer Part Number | XG5M-3432-N | |||
| Description | CONN DBL ROW SOCKETS 34POS AWG24 | |||
| Quantity Available | 249 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG5M-3432-N |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 34 |
| Wire Type | Discrete |
| Contact Type | Female Socket |
| Wire Gauge | 24 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG5M 3432 N XG5M3432N OR981 ND OR981ND OR981 |
XG5M-3432-N Specification Sheet
CONN DBL ROW SOCKETS 34POS AWG24 - XG5M-3432-N (OR981-ND)
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-3432-NGold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-3432-N
Order 'conn dbl row sockets 34pos awg24 - XG5M-3432-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR981-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-1032-N
Order 'conn dbl row sockets 10pos awg24 - XG5M-1032-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR937-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-1632-N
Order 'conn dbl row sockets 16pos awg24 - XG5M-1632-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR938-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-3032-N
Order 'conn dbl row sockets 30pos awg24 - XG5M-3032-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR993-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-4032-N
Order 'conn dbl row sockets 40pos awg24 - XG5M-4032-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR939-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-5032-N
Order 'conn dbl row sockets 50pos awg24 - XG5M-5032-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR982-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-6032-N
Order 'conn dbl row sockets 60pos awg24 - XG5M-6032-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR983-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG5M-1432-N
Order 'conn idc socket 14pos awg24 - XG5M-1432-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG5M-1432-N-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-2032-N
Order 'conn idc socket 20pos awg24 - XG5M-2032-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG5M-2032-N-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-2632-N
Order 'conn idc socket 26pos awg24 - XG5M-2632-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG5M-2632-N-ND.
- Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Omron Electronics Inc-ECB Div Wire Wrap XR2A-0802
Order 'socket ic 8pos open frame wrap - XR2A-0802' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2A-0802-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Omron Electronics Inc-ECB Div Through Hole XR2A-0811-N
Order 'socket ic 8pos open frame dip - XR2A-0811-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2A-0811-N-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Omron Electronics Inc-ECB Div Through Hole XR2A-1401-N
Order 'socket ic 14pos open frame dip - XR2A-1401-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2A-1401-N-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Omron Electronics Inc-ECB Div Through Hole XR2A-1411-N
Order 'socket ic 14pos open frame dip - XR2A-1411-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2A-1411-N-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Omron Electronics Inc-ECB Div Through Hole XR2A-1611-N
Order 'socket ic 16pos open frame dip - XR2A-1611-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XR2A-1611-N-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Closed End, Polarizing Key XG5M-3432-N
Send this link via E-Mail
Help With This Screen
