CONN SOCKET 14POS W/ STRAIN RLF - XG4M1430T
| Digi-Key Part Number | XG4M1430T-ND |
140 |
.72821 |
Extended Price
101.95 |
| Manufacturer Part Number | XG4M1430T | |||
| Description | CONN SOCKET 14POS W/ STRAIN RLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4M1430T |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through; Polarizing Key; Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | XG4 |
| Wire Size | 28 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4M1430T XG4M1430T |
XG4M1430T Specification Sheet
CONN SOCKET 14POS W/ STRAIN RLF - XG4M1430T (XG4M1430T-ND)
Related parts:CONN SOCKET 14POS W/ STRAIN RLF - XG4M1430T
Order 'conn socket 14pos w/ strain rlf - XG4M1430T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M1430T-ND.
CONN SOCKET 10POS W/ STRAIN RLF - XG4M1030T
Order 'conn socket 10pos w/ strain rlf - XG4M1030T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M1030T-ND.
CONN SOCKET 16POS W/ STRAIN RLF - XG4M1630T
Order 'conn socket 16pos w/ strain rlf - XG4M1630T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M1630T-ND.
CONN SOCKET 20POS W/ STRAIN RLF - XG4M2030T
Order 'conn socket 20pos w/ strain rlf - XG4M2030T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M2030T-ND.
CONN SOCKET 26POS W/ STRAIN RLF - XG4M2630T
Order 'conn socket 26pos w/ strain rlf - XG4M2630T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M2630T-ND.
CONN SOCKET 30POS W/ STRAIN RLF - XG4M3030T
Order 'conn socket 30pos w/ strain rlf - XG4M3030T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M3030T-ND.
CONN SOCKET 34POS W/ STRAIN RLF - XG4M3430T
Order 'conn socket 34pos w/ strain rlf - XG4M3430T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M3430T-ND.
CONN SOCKET 40POS W/ STRAIN RLF - XG4M4030T
Order 'conn socket 40pos w/ strain rlf - XG4M4030T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M4030T-ND.
CONN SOCKET 50POS W/ STRAIN RLF - XG4M5030T
Order 'conn socket 50pos w/ strain rlf - XG4M5030T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M5030T-ND.
CONN SOCKET 60POS W/ STRAIN RLF - XG4M6030T
Order 'conn socket 60pos w/ strain rlf - XG4M6030T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M6030T-ND.
CONN SOCKET 64POS W/ STRAIN RLF - XG4M6430T
Order 'conn socket 64pos w/ strain rlf - XG4M6430T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M6430T-ND.
CONN SOCKT 14POS STRN RLF W/LOCK - XG4M1430U
Order 'conn sockt 14pos strn rlf w/lock - XG4M1430U' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M1430U-ND.
CONN FPC 14POS 0.5MM SMT - XF2H-1415-1LW
Order 'conn fpc 14pos 0.5mm smt - XF2H-1415-1LW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OC642CT-ND.
CONN FPC 14POS 0.5MM SMT - XF2H-1415-1LW
Order 'conn fpc 14pos 0.5mm smt - XF2H-1415-1LW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OC642TR-ND.
CONN FPC 14POS 0.5MM SMT - XF2H-1415-1
Order 'conn fpc 14pos 0.5mm smt - XF2H-1415-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR642CT-ND.
Send this link via E-Mail
Help With This Screen