Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-1030-T
CONN SOCKET 10POS W/ STRAIN RLF - XG4M-1030-T - Connectors, Interconnects
| Digi-Key Part Number | OR909-ND |
1 25 50 100 250 500 1000 |
.94000 .84880 .75460 .67910 .64140 .56596 .50936 |
Extended Price
0.94 21.22 37.73 67.91 160.35 282.98 509.36 |
| Manufacturer Part Number | XG4M-1030-T | |||
| Description | CONN SOCKET 10POS W/ STRAIN RLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4M-1030-T |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through; Polarizing Key, Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 10 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4M 1030 T XG4M1030T OR909 ND OR909ND OR909 |
XG4M-1030-T Specification Sheet
CONN SOCKET 10POS W/ STRAIN RLF - XG4M-1030-T (OR909-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-1030-TGold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-1030-T
Order 'conn socket 10pos w/ strain rlf - XG4M-1030-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR909-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-1630-T
Order 'conn socket 16pos w/ strain rlf - XG4M-1630-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR976-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-2630-T
Order 'conn socket 26pos w/ strain rlf - XG4M-2630-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR919-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-3030-T
Order 'conn socket 30pos w/ strain rlf - XG4M-3030-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR992-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-4030-T
Order 'conn socket 40pos w/ strain rlf - XG4M-4030-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR924-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-5030-T
Order 'conn socket 50pos w/ strain rlf - XG4M-5030-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR987-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-6430-T
Order 'conn socket 64pos w/ strain rlf - XG4M-6430-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR980-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-1430-T
Order 'conn socket 14pos w/ strain rlf - XG4M-1430-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR912-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-2030-T
Order 'conn socket 20pos w/ strain rlf - XG4M-2030-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR917-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-3430-T
Order 'conn socket 34pos w/ strain rlf - XG4M-3430-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR977-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-6030-T
Order 'conn socket 60pos w/ strain rlf - XG4M-6030-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR978-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-1030
Order 'conn socket 10pos flat cable idc - XG4M-1030' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR908-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-1031-T
Order 'conn socket 10pos flat cable idc - XG4M-1031-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M-1031-T-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through; Polarizing Key, Strain Relief XG4M-1031-U
Order 'conn socket 10pos flat cable idc - XG4M-1031-U' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M-1031-U-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Omron Electronics Inc-ECB Div Receptacle Feed Through, Polarizing Key XG4M-1031
Order 'conn socket 10pos flat cable idc - XG4M-1031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4M-1031-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Omron Electronics Inc-ECB Div Receptacle XG4M-1030-T
Send this link via E-Mail
Help With This Screen
