CONN PLUG 64POS 3A 300V STRT DIP - XG4C-6431
| Digi-Key Part Number | OR970-ND |
1 25 50 100 250 500 1000 |
2.59000 2.33200 2.07300 1.86570 1.76204 1.55476 1.39928 |
Extended Price
2.59 58.30 103.65 186.57 440.51 777.38 1399.28 |
| Manufacturer Part Number | XG4C-6431 | |||
| Description | CONN PLUG 64POS 3A 300V STRT DIP | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4C-6431 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 64 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4C 6431 XG4C6431 OR970 ND OR970ND OR970 |
XG4C-6431 Specification Sheet
CONN PLUG 64POS 3A 300V STRT DIP - XG4C-6431 (OR970-ND)
Related parts :CONN PLUG 64POS 3A 300V STRT DIP - XG4C-6431
Order 'conn plug 64pos 3a 300v strt dip - XG4C-6431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR970-ND.
CONN PLUG 64POS 3A 300V STRT DIP - XG4A-6431
Order 'conn plug 64pos 3a 300v strt dip - XG4A-6431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR965-ND.
CONN PLUG 64POS 3A 300V STRT DIP - XG4C-6471
Order 'conn plug 64pos 3a 300v strt dip - XG4C-6471' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-6471-ND.
CONN PLUG 10POS 3A 300V STRT DIP - XG4C-1031
Order 'conn plug 10pos 3a 300v strt dip - XG4C-1031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR896-ND.
CONN PLUG 14POS 3A 300V STRT DIP - XG4C-1431
Order 'conn plug 14pos 3a 300v strt dip - XG4C-1431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR898-ND.
CONN PLUG 16POS 3A 300V STRT DIP - XG4C-1631
Order 'conn plug 16pos 3a 300v strt dip - XG4C-1631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR958-ND.
CONN PLUG 20POS 3A 300V STRT DIP - XG4C-2031
Order 'conn plug 20pos 3a 300v strt dip - XG4C-2031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR899-ND.
CONN PLUG 26POS 3A 300V STRT DIP - XG4C-2631
Order 'conn plug 26pos 3a 300v strt dip - XG4C-2631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR901-ND.
CONN PLUG 30POS 3A 300V STRT DIP - XG4C-3031
Order 'conn plug 30pos 3a 300v strt dip - XG4C-3031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR994-ND.
CONN PLUG 34POS 3A 300V STRT DIP - XG4C-3431
Order 'conn plug 34pos 3a 300v strt dip - XG4C-3431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR984-ND.
CONN PLUG 40POS 3A 300V STRT DIP - XG4C-4031
Order 'conn plug 40pos 3a 300v strt dip - XG4C-4031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR950-ND.
CONN PLUG 50POS 3A 300V STRT DIP - XG4C-5031
Order 'conn plug 50pos 3a 300v strt dip - XG4C-5031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR986-ND.
CONN PLUG 60POS 3A 300V STRT DIP - XG4C-6031
Order 'conn plug 60pos 3a 300v strt dip - XG4C-6031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR968-ND.
CONN PLUG 64POS 3A 300V STRT DIP - XG4A-6432
Order 'conn plug 64pos 3a 300v strt dip - XG4A-6432' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-6432-ND.
CONN PLUG 64POS 3A 300V STRT DIP - XG4A-6471
Order 'conn plug 64pos 3a 300v strt dip - XG4A-6471' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-6471-ND.
Send this link via E-Mail
Help With This Screen
