CONN PLUG 60POS 3A 300V STRT DIP - XG4C-6031 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4C-6031
| Digi-Key Part Number | OR968-ND |
1 25 50 100 250 500 1000 |
2.25000 2.02280 1.79820 1.61840 1.52848 1.34866 1.21379 |
Extended Price
2.25 50.57 89.91 161.84 382.12 674.33 1213.79 |
| Manufacturer Part Number | XG4C-6031 | |||
| Description | CONN PLUG 60POS 3A 300V STRT DIP | |||
| Quantity Available | 184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4C-6031 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 60 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4C 6031 XG4C6031 OR968 ND OR968ND OR968 |
XG4C-6031 Specification Sheet
CONN PLUG 60POS 3A 300V STRT DIP - XG4C-6031 (OR968-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4C-6031CONN PLUG 60POS 3A 300V STRT DIP - XG4C-6031
Order 'conn plug 60pos 3a 300v strt dip - XG4C-6031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR968-ND.
CONN PLUG 60POS 3A 300V STRT DIP - XG4A-6031
Order 'conn plug 60pos 3a 300v strt dip - XG4A-6031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR963-ND.
CONN PLUG 60POS 3A 300V STRT DIP - XG4C-6071
Order 'conn plug 60pos 3a 300v strt dip - XG4C-6071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-6071-ND.
CONN PLUG 10POS 3A 300V STRT DIP - XG4C-1031
Order 'conn plug 10pos 3a 300v strt dip - XG4C-1031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR896-ND.
CONN PLUG 14POS 3A 300V STRT DIP - XG4C-1431
Order 'conn plug 14pos 3a 300v strt dip - XG4C-1431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR898-ND.
CONN PLUG 16POS 3A 300V STRT DIP - XG4C-1631
Order 'conn plug 16pos 3a 300v strt dip - XG4C-1631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR958-ND.
CONN PLUG 20POS 3A 300V STRT DIP - XG4C-2031
Order 'conn plug 20pos 3a 300v strt dip - XG4C-2031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR899-ND.
CONN PLUG 26POS 3A 300V STRT DIP - XG4C-2631
Order 'conn plug 26pos 3a 300v strt dip - XG4C-2631' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR901-ND.
CONN PLUG 30POS 3A 300V STRT DIP - XG4C-3031
Order 'conn plug 30pos 3a 300v strt dip - XG4C-3031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR994-ND.
CONN PLUG 34POS 3A 300V STRT DIP - XG4C-3431
Order 'conn plug 34pos 3a 300v strt dip - XG4C-3431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR984-ND.
CONN PLUG 40POS 3A 300V STRT DIP - XG4C-4031
Order 'conn plug 40pos 3a 300v strt dip - XG4C-4031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR950-ND.
CONN PLUG 50POS 3A 300V STRT DIP - XG4C-5031
Order 'conn plug 50pos 3a 300v strt dip - XG4C-5031' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR986-ND.
CONN PLUG 64POS 3A 300V STRT DIP - XG4C-6431
Order 'conn plug 64pos 3a 300v strt dip - XG4C-6431' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR970-ND.
CONN PLUG 10POS 3A 300V STRT DIP - XG4C-1071
Order 'conn plug 10pos 3a 300v strt dip - XG4C-1071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-1071-ND.
CONN PLUG 50POS 3A 300V STRT DIP - XG4C-5071
Order 'conn plug 50pos 3a 300v strt dip - XG4C-5071' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4C-5071-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4C-6031
Send this link via E-Mail
Help With This Screen
