Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1034
CONN PLUG 10POS 3A RT ANGL DIP - XG4A-1034 - Connectors, Interconnects
| Digi-Key Part Number | OR1001-ND |
1 25 50 100 250 500 1000 |
.91000 .81760 .72660 .65390 .61760 .54496 .49046 |
Extended Price
0.91 20.44 36.33 65.39 154.40 272.48 490.46 |
| Manufacturer Part Number | XG4A-1034 | |||
| Description | CONN PLUG 10POS 3A RT ANGL DIP | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XG4A-1034 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Long/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 5.9µin (0.15µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XG4A 1034 XG4A1034 OR1001 ND OR1001ND OR1001 |
XG4A-1034 Specification Sheet
CONN PLUG 10POS 3A RT ANGL DIP - XG4A-1034 (OR1001-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1034Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1034
Order 'conn plug 10pos 3a rt angl dip - XG4A-1034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR1001-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1035
Order 'conn plug 10pos 3a rt angl dip - XG4A-1035' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1035-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1074
Order 'conn plug 10pos 3a rt angl dip - XG4A-1074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1074-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1075
Order 'conn plug 10pos 3a rt angl dip - XG4A-1075' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG4A-1075-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4C-1034
Order 'conn plug 10pos 3a rt angl dip - XG4C-1034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR897-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1434
Order 'conn plug 14pos 3a rt angl dip - XG4A-1434' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR882-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1634
Order 'conn plug 16pos 3a rt angl dip - XG4A-1634' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR990-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-2034
Order 'conn plug 20pos 3a rt angl dip - XG4A-2034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR886-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-2634
Order 'conn plug 26pos 3a rt angl dip - XG4A-2634' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR961-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-3034
Order 'conn plug 30pos 3a rt angl dip - XG4A-3034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR889-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-3434
Order 'conn plug 34pos 3a rt angl dip - XG4A-3434' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR891-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-4034
Order 'conn plug 40pos 3a rt angl dip - XG4A-4034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR893-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-5034
Order 'conn plug 50pos 3a rt angl dip - XG4A-5034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR962-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-6034
Order 'conn plug 60pos 3a rt angl dip - XG4A-6034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR964-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-6434
Order 'conn plug 64pos 3a rt angl dip - XG4A-6434' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR966-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Omron Electronics Inc-ECB Div Header, Shrouded XG4A-1034
Send this link via E-Mail
Help With This Screen
