CONN XFP CAGE W/PCI HEATSINK KIT - XFP002-L
| Digi-Key Part Number | XFP002-L-ND |
600 |
22.10000 |
Extended Price
13260.00 |
| Manufacturer Part Number | XFP002-L | |||
| Description | CONN XFP CAGE W/PCI HEATSINK KIT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XFP002-L |
| Vendor | Pulse |
| Category | Connectors |
| Mounting Type | Through Hole, Right Angle |
| Connector Type | XFP |
| Number of Positions | - |
| Features | - |
| Packaging | Tray |
| Series | - |
| Contact Finish | - |
| Connector Style | Cage with Heat Sink |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XFP002 L XFP002L |
XFP002-L Specification Sheet
CONN XFP CAGE W/PCI HEATSINK KIT - XFP002-L (XFP002-L-ND)
Related parts :CONN XFP CAGE W/PCI HEATSINK KIT - XFP002-L
Order 'conn xfp cage w/pci heatsink kit - XFP002-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFP002-L-ND.
CONN XFP CAGE W/PCI HEATSINK KIT - XFP001-L
Order 'conn xfp cage w/pci heatsink kit - XFP001-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFP001-L-ND.
CONN XFP CAGE W/PCI HEATSINK KIT - XFP003-L
Order 'conn xfp cage w/pci heatsink kit - XFP003-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFP003-L-ND.
CONN XFP CAGE W/PCI HEATSINK - 74736-0221
Order 'conn xfp cage w/pci heatsink - 74736-0221' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1639-ND.
CONN XFP CAGE W/OUT HEATSINK - 74736-0220
Order 'conn xfp cage w/out heatsink - 74736-0220' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1638-ND.
CONN XFP CAGE W/SAN HEATSINK - 74736-0222
Order 'conn xfp cage w/san heatsink - 74736-0222' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1640-ND.
CONN XFP CAGE W/TALL HEATSINK - 74736-0223
Order 'conn xfp cage w/tall heatsink - 74736-0223' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1641-ND.
CONN XFP CAGE ONLY - XFPCAGE001-L
Order 'conn xfp cage only - XFPCAGE001-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFPCAGE001-L-ND.
CONN XFP CAGE HEATSINK 1.7MM - XFPHS0170-L
Order 'conn xfp cage heatsink 1.7mm - XFPHS0170-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFPHS0170-L-ND.
CONN XFP CAGE HEATSINK 4.0MM - XFPHS0400-L
Order 'conn xfp cage heatsink 4.0mm - XFPHS0400-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFPHS0400-L-ND.
CONN XFP CAGE HEATSINK 11.0MM - XFPHS1100-L
Order 'conn xfp cage heatsink 11.0mm - XFPHS1100-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFPHS1100-L-ND.
CONN SFP+ CAGE SGL PCI SPRINGS - 2007194-1
Order 'conn sfp+ cage sgl pci springs - 2007194-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97932-ND.
CONN SFP+ CAGE SGL PCI SPRINGS - 2007215-1
Order 'conn sfp+ cage sgl pci springs - 2007215-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97933-ND.
CONN SFP+ CAGE SGL PCI SPRINGS - 2007193-1
Order 'conn sfp+ cage sgl pci springs - 2007193-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97936-ND.
CONN XFP CAGE CLIP - XFPCP001-L
Order 'conn xfp cage clip - XFPCP001-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number XFPCP001-L-ND.
Send this link via E-Mail
Help With This Screen