Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5CS484C
SPARTAN-3ADSP FPGA 1800K 484CSA - XC3SD1800A-5CS484C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC3SD1800A-5CS484C-ND |
84 |
62.04000 |
Extended Price
5211.36 |
| Manufacturer Part Number | XC3SD1800A-5CS484C | |||
| Description | SPARTAN-3ADSP FPGA 1800K 484CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5CS484C
| Technical/Catalog Information | XC3SD1800A-5CS484C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 180000 |
| Number of I /O | 309 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 4160 |
| Delay Time | - |
| Package / Case | 484-CSBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.1 V ~ 3.6 V |
| Drawing Number | 122; PK223; CS; 484 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3SD1800A 5CS484C XC3SD1800A5CS484C |
XC3SD1800A-5CS484C Specification Sheet
SPARTAN-3ADSP FPGA 1800K 484CSA - XC3SD1800A-5CS484C (XC3SD1800A-5CS484C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5CS484CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5CS484C
Order 'spartan-3adsp fpga 1800k 484csa - XC3SD1800A-5CS484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD1800A-5CS484C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-4CSG484C
Order 'spartan-3adsp fpga 1800k 484csa - XC3SD1800A-4CSG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1537-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-4CS484C
Order 'spartan-3adsp fpga 1800k 484csa - XC3SD1800A-4CS484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD1800A-4CS484C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5CSG484C
Order 'spartan-3adsp fpga 1800k 484csa - XC3SD1800A-5CSG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD1800A-5CSG484C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-4FGG676C
Order 'spartan-3adsp fpga 1800k 676fbga - XC3SD1800A-4FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1538-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-4FG676I
Order 'spartan-3adsp fpga 1800k 676fbga - XC3SD1800A-4FG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD1800A-4FG676I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-4FGG676I
Order 'spartan-3adsp fpga 1800k 676fbga - XC3SD1800A-4FGG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD1800A-4FGG676I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5FG676C
Order 'spartan-3adsp fpga 1800k 676fbga - XC3SD1800A-5FG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD1800A-5FG676C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5FGG676C
Order 'spartan-3adsp fpga 1800k 676fbga - XC3SD1800A-5FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD1800A-5FGG676C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD3400A-5CS484C
Order 'spartan-3adsp fpga 3400k 484csa - XC3SD3400A-5CS484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD3400A-5CS484C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD3400A-4CSG484C
Order 'spartan-3adsp fpga 3400k 484csa - XC3SD3400A-4CSG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1540-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD3400A-4CS484C
Order 'spartan-3adsp fpga 3400k 484csa - XC3SD3400A-4CS484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD3400A-4CS484C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD3400A-5CSG484C
Order 'spartan-3adsp fpga 3400k 484csa - XC3SD3400A-5CSG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3SD3400A-5CSG484C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XA3SD1800A-4CSG484I
Order 'spartan-3adsp fpga 1800k 484csbg - XA3SD1800A-4CSG484I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XA3SD1800A-4CSG484I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XA3SD1800A-4CSG484Q
Order 'spartan-3adsp fpga 1800k 484csbg - XA3SD1800A-4CSG484Q' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XA3SD1800A-4CSG484Q-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.1 V ~ 3.6 V XC3SD1800A-5CS484C
Send this link via E-Mail
Help With This Screen
