IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FG320I
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FG320I
| Digi-Key Part Number | XC3S200A-4FG320I-ND |
84 |
18.12000 |
Extended Price
1522.08 |
| Manufacturer Part Number | XC3S200A-4FG320I | |||
| Description | IC SPARTAN-3A FPGA 200K 320FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FG320I
| Technical/Catalog Information | XC3S200A-4FG320I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 200000 |
| Number of I /O | 248 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 448 |
| Delay Time | 3.0ns |
| Package / Case | 320-FBGA |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | 122; PK071; FG; 320 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3S200A 4FG320I XC3S200A4FG320I |
XC3S200A-4FG320I Specification Sheet
IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FG320I (XC3S200A-4FG320I-ND)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FG320IIC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FG320I
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FG320I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FG320I-ND.
IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FGG320C
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1544-ND.
IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FG320C
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FG320C-ND.
IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-4FGG320I
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-4FGG320I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FGG320I-ND.
IC SPARTAN-3A FPGA 200K 320FBGA - XC3S200A-5FG320C
Order 'ic spartan-3a fpga 200k 320fbga - XC3S200A-5FG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-5FG320C-ND.
IC SPARTAN-3A FPGA 200K 256FTBGA - XC3S200A-4FTG256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1543-ND.
IC SPARTAN-3A FPGA 200K 256FTBGA - XC3S200A-4FT256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FT256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FT256C-ND.
IC SPARTAN-3A FPGA 200K 256FTBGA - XC3S200A-4FT256I
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FT256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FT256I-ND.
IC SPARTAN-3A FPGA 200K 256FTBGA - XC3S200A-4FTG256I
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FTG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-4FTG256I-ND.
IC SPARTAN-3A FPGA 200K 256FTBGA - XC3S200A-5FT256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-5FT256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-5FT256C-ND.
IC SPARTAN-3A FPGA 200K 256FTBGA - XC3S200A-5FTG256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-5FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200A-5FTG256C-ND.
IC SPARTAN-3A FPGA 400K 320FBGA - XC3S400A-4FG320I
Order 'ic spartan-3a fpga 400k 320fbga - XC3S400A-4FG320I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S400A-4FG320I-ND.
IC SPARTAN-3A FPGA 200K 320-FBGA - XC3S200A-5FGG320C
Order 'ic spartan-3a fpga 200k 320-fbga - XC3S200A-5FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1581-ND.
IC SPARTAN-3A FPGA 400K 320FBGA - XC3S400A-4FGG320C
Order 'ic spartan-3a fpga 400k 320fbga - XC3S400A-4FGG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1546-ND.
IC SPARTAN-3A FPGA 400K 320FBGA - XC3S400A-4FG320C
Order 'ic spartan-3a fpga 400k 320fbga - XC3S400A-4FG320C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S400A-4FG320C-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XC3S200A-4FG320I
Send this link via E-Mail
Help With This Screen
