IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-5FG676C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC3S1400A-5FG676C-ND |
40 |
70.92000 |
Extended Price
2836.80 |
| Manufacturer Part Number | XC3S1400A-5FG676C | |||
| Description | IC SPARTAN-3A FPGA 1400K 676FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC3S1400A-5FG676C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 1400000 |
| Number of I /O | 502 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 2816 |
| Delay Time | - |
| Package / Case | 676-FBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.1 V ~ 3.6 V |
| Drawing Number | 122; PK035; FG; 676 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3S1400A 5FG676C XC3S1400A5FG676C |
XC3S1400A-5FG676C Specification Sheet
IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-5FG676C (XC3S1400A-5FG676C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-5FG676C
Order 'ic spartan-3a fpga 1400k 676fbga - XC3S1400A-5FG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-5FG676C-ND.
IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-4FGG676C
Order 'ic spartan-3a fpga 1400k 676fbga - XC3S1400A-4FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1551-ND.
IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-4FG676C
Order 'ic spartan-3a fpga 1400k 676fbga - XC3S1400A-4FG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-4FG676C-ND.
IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-4FG676I
Order 'ic spartan-3a fpga 1400k 676fbga - XC3S1400A-4FG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-4FG676I-ND.
IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-4FGG676I
Order 'ic spartan-3a fpga 1400k 676fbga - XC3S1400A-4FGG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-4FGG676I-ND.
IC SPARTAN-3A FPGA 1400K 676FBGA - XC3S1400A-5FGG676C
Order 'ic spartan-3a fpga 1400k 676fbga - XC3S1400A-5FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-5FGG676C-ND.
IC SPARTAN-3A FPGA 1400K 484FBGA - XC3S1400A-4FGG484C
Order 'ic spartan-3a fpga 1400k 484fbga - XC3S1400A-4FGG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1550-ND.
IC SPARTAN-3A FPGA 1400K 484FBGA - XC3S1400A-4FG484C
Order 'ic spartan-3a fpga 1400k 484fbga - XC3S1400A-4FG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-4FG484C-ND.
IC SPARTAN-3A FPGA 1400K 484FBGA - XC3S1400A-4FG484I
Order 'ic spartan-3a fpga 1400k 484fbga - XC3S1400A-4FG484I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-4FG484I-ND.
IC SPARTAN-3A FPGA 1400K 484FBGA - XC3S1400A-4FGG484I
Order 'ic spartan-3a fpga 1400k 484fbga - XC3S1400A-4FGG484I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-4FGG484I-ND.
IC SPARTAN-3A FPGA 1400K 484FBGA - XC3S1400A-5FG484C
Order 'ic spartan-3a fpga 1400k 484fbga - XC3S1400A-5FG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-5FG484C-ND.
IC SPARTAN-3A FPGA 1400K 484FBGA - XC3S1400A-5FGG484C
Order 'ic spartan-3a fpga 1400k 484fbga - XC3S1400A-5FGG484C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S1400A-5FGG484C-ND.
IC SPARTAN-3A FPGA 50K 144TQFP - XC3S50A-4TQG144C
Order 'ic spartan-3a fpga 50k 144tqfp - XC3S50A-4TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1541-ND.
IC SPARTAN-3A FPGA 50K 256FTBGA - XC3S50A-4FTG256C
Order 'ic spartan-3a fpga 50k 256ftbga - XC3S50A-4FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1542-ND.
IC SPARTAN-3A FPGA 200K 256FTBGA - XC3S200A-4FTG256C
Order 'ic spartan-3a fpga 200k 256ftbga - XC3S200A-4FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1543-ND.
Send this link via E-Mail
Help With This Screen
