IDC CABLE-ASS20A/ AE20G / APR20A - A3BKA-2018G
| Digi-Key Part Number | A3BKA-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
16.83000 13.70600 10.09930 8.71664 8.11550 6.99737 6.61264 6.39622 |
Extended Price
16.83 137.06 1009.93 2179.16 4057.75 6997.37 16531.60 31981.10 |
| Manufacturer Part Number | A3BKA-2018G | |||
| Description | IDC CABLE-ASS20A/ AE20G / APR20A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BKA-2018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BKA 2018G A3BKA2018G |
IDC CABLE-ASS20A/ AE20G / APR20A - A3BKA-2018G (A3BKA-2018G-ND)
Related parts:IDC CABLE-ASS20A/ AE20G / APR20A - A3BKA-2018G
Order 'idc cable-ass20a/ ae20g / apr20a - A3BKA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2018G-ND.
IDC CABLE-ASS20A/ AE20G / APR20A - A3BKA-2006G
Order 'idc cable-ass20a/ ae20g / apr20a - A3BKA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2006G-ND.
IDC CABLE-ASS20A/ AE20G / APR20A - A3BKA-2036G
Order 'idc cable-ass20a/ ae20g / apr20a - A3BKA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2036G-ND.
IDC CABLE-ASR20A/ AE20G / APR20A - A3BRA-2018G
Order 'idc cable-asr20a/ ae20g / apr20a - A3BRA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-2018G-ND.
IDC CABLE-AKR20A/ AE20G / APR20A - A3DRA-2018G
Order 'idc cable-akr20a/ ae20g / apr20a - A3DRA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-2018G-ND.
IDC CABLE-ASS20A/ AE20G / ASS20A - A3BBA-2018G
Order 'idc cable-ass20a/ ae20g / ass20a - A3BBA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2018G-ND.
IDC CABLE-ASS20A/ AE20G / X - A1BXA-2036G
Order 'idc cable-ass20a/ ae20g / x - A1BXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2018G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2018G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2018G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2018G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2018G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2018G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2018G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2018G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018G-ND.
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2018G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2018G-ND.
IDC CABLE-ASC20T/ AE20G / APC20T - A3AFT-2018G
Order 'idc cable-asc20t/ ae20g / apc20t - A3AFT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AFT-2018G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2018G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2018G-ND.
Send this link via E-Mail
Help With This Screen