OSC 44.000 MHZ 3.3V SMD - ECS-2532HS-440-3-G - Crystals and Oscillators
| Digi-Key Part Number | XC1483DKR-ND |
1 10 100 |
16.20000 14.58000 12.15000 |
Extended Price
16.20 145.80 1215.00 |
| Manufacturer Part Number | ECS-2532HS-440-3-G | |||
| Description | OSC 44.000 MHZ 3.3V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-2532HS-440-3-G |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 44MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Current - Supply | 10mA |
| Type | Standard |
| Operating Temperature | -30°C ~ 85°C |
| Frequency Stability | ±10ppm |
| Series | ECS-2532HS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 2532HS 440 3 G ECS2532HS4403G XC1483DKR ND XC1483DKRND XC1483DKR |
ECS-2532HS-440-3-G Specification Sheet
OSC 44.000 MHZ 3.3V SMD - ECS-2532HS-440-3-G (XC1483DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC 44.000 MHZ 3.3V SMD - ECS-2532HS-440-3-G
Order 'osc 44.000 mhz 3.3v smd - ECS-2532HS-440-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1483CT-ND.
OSC 44.000 MHZ 3.3V SMD - ECS-2532HS-440-3-G
Order 'osc 44.000 mhz 3.3v smd - ECS-2532HS-440-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1483DKR-ND.
OSC 44.000 MHZ 3.3V SMD - ECS-2532HS-440-3-G
Order 'osc 44.000 mhz 3.3v smd - ECS-2532HS-440-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1483TR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2532HS-200-3-G
Order 'osc 20.000 mhz 3.3v smd - ECS-2532HS-200-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1476CT-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2532HS-200-3-G
Order 'osc 20.000 mhz 3.3v smd - ECS-2532HS-200-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1476DKR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2532HS-200-3-G
Order 'osc 20.000 mhz 3.3v smd - ECS-2532HS-200-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1476TR-ND.
OSC 22.1184 MHZ 3.3V SMD - ECS-2532HS-221-3-G
Order 'osc 22.1184 mhz 3.3v smd - ECS-2532HS-221-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1477CT-ND.
OSC 22.1184 MHZ 3.3V SMD - ECS-2532HS-221-3-G
Order 'osc 22.1184 mhz 3.3v smd - ECS-2532HS-221-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1477DKR-ND.
OSC 22.1184 MHZ 3.3V SMD - ECS-2532HS-221-3-G
Order 'osc 22.1184 mhz 3.3v smd - ECS-2532HS-221-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1477TR-ND.
OSC 24.000 MHZ 3.3V SMD - ECS-2532HS-240-3-G
Order 'osc 24.000 mhz 3.3v smd - ECS-2532HS-240-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1478CT-ND.
OSC 24.000 MHZ 3.3V SMD - ECS-2532HS-240-3-G
Order 'osc 24.000 mhz 3.3v smd - ECS-2532HS-240-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1478DKR-ND.
OSC 24.000 MHZ 3.3V SMD - ECS-2532HS-240-3-G
Order 'osc 24.000 mhz 3.3v smd - ECS-2532HS-240-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1478TR-ND.
OSC 26.000 MHZ 3.3V SMD - ECS-2532HS-260-3-G
Order 'osc 26.000 mhz 3.3v smd - ECS-2532HS-260-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1479CT-ND.
OSC 26.000 MHZ 3.3V SMD - ECS-2532HS-260-3-G
Order 'osc 26.000 mhz 3.3v smd - ECS-2532HS-260-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1479DKR-ND.
OSC 26.000 MHZ 3.3V SMD - ECS-2532HS-260-3-G
Order 'osc 26.000 mhz 3.3v smd - ECS-2532HS-260-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1479TR-ND.
Send this link via E-Mail
Help With This Screen