OSC 125.000 MHZ 2.5V PECL SMD - ECS-PEC25-1250-B-N
| Digi-Key Part Number | XC1473TR-ND |
500 2500 5000 12500 |
10.86000 10.13600 9.62900 9.05000 |
Extended Price
5430.00 25340.00 48145.00 113125.00 |
| Manufacturer Part Number | ECS-PEC25-1250-B-N | |||
| Description | OSC 125.000 MHZ 2.5V PECL SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-PEC25-1250-B-N |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 125MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 2.5V |
| Current - Supply | 90mA |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Series | ECS-PEC25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS PEC25 1250 B N ECSPEC251250BN XC1473TR ND XC1473TRND XC1473TR |
ECS-PEC25-1250-B-N Specification Sheet
OSC 125.000 MHZ 2.5V PECL SMD - ECS-PEC25-1250-B-N (XC1473TR-ND)
Related parts :OSC 100.000 MHZ 2.5V PECL SMD - ECS-PEC25-1000-B-N
Order 'osc 100.000 mhz 2.5v pecl smd - ECS-PEC25-1000-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1471CT-ND.
OSC 100.000 MHZ 2.5V PECL SMD - ECS-PEC25-1000-B-N
Order 'osc 100.000 mhz 2.5v pecl smd - ECS-PEC25-1000-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1471DKR-ND.
OSC 100.000 MHZ 2.5V PECL SMD - ECS-PEC25-1000-B-N
Order 'osc 100.000 mhz 2.5v pecl smd - ECS-PEC25-1000-B-N' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1471TR-ND.
OSC 106.250 MHZ 2.5V PECL SMD - ECS-PEC25-1062.5-B-N
Order 'osc 106.250 mhz 2.5v pecl smd - ECS-PEC25-1062.5-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1472CT-ND.
OSC 106.250 MHZ 2.5V PECL SMD - ECS-PEC25-1062.5-B-N
Order 'osc 106.250 mhz 2.5v pecl smd - ECS-PEC25-1062.5-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1472DKR-ND.
OSC 106.250 MHZ 2.5V PECL SMD - ECS-PEC25-1062.5-B-N
Order 'osc 106.250 mhz 2.5v pecl smd - ECS-PEC25-1062.5-B-N' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1472TR-ND.
OSC 125.000 MHZ 2.5V PECL SMD - ECS-PEC25-1250-B-N
Order 'osc 125.000 mhz 2.5v pecl smd - ECS-PEC25-1250-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1473CT-ND.
OSC 125.000 MHZ 2.5V PECL SMD - ECS-PEC25-1250-B-N
Order 'osc 125.000 mhz 2.5v pecl smd - ECS-PEC25-1250-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1473DKR-ND.
OSC 125.000 MHZ 2.5V PECL SMD - ECS-PEC25-1250-B-N
Order 'osc 125.000 mhz 2.5v pecl smd - ECS-PEC25-1250-B-N' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1473TR-ND.
OSC 155.520 MHZ 2.5V PECL SMD - ECS-PEC25-1555.2-B-N
Order 'osc 155.520 mhz 2.5v pecl smd - ECS-PEC25-1555.2-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1474CT-ND.
OSC 155.520 MHZ 2.5V PECL SMD - ECS-PEC25-1555.2-B-N
Order 'osc 155.520 mhz 2.5v pecl smd - ECS-PEC25-1555.2-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1474DKR-ND.
OSC 155.520 MHZ 2.5V PECL SMD - ECS-PEC25-1555.2-B-N
Order 'osc 155.520 mhz 2.5v pecl smd - ECS-PEC25-1555.2-B-N' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1474TR-ND.
OSC 156.250 MHZ 2.5V PECL SMD - ECS-PEC25-1562.5-B-N
Order 'osc 156.250 mhz 2.5v pecl smd - ECS-PEC25-1562.5-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1475CT-ND.
OSC 156.250 MHZ 2.5V PECL SMD - ECS-PEC25-1562.5-B-N
Order 'osc 156.250 mhz 2.5v pecl smd - ECS-PEC25-1562.5-B-N' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1475DKR-ND.
OSC 156.250 MHZ 2.5V PECL SMD - ECS-PEC25-1562.5-B-N
Order 'osc 156.250 mhz 2.5v pecl smd - ECS-PEC25-1562.5-B-N' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1475TR-ND.
Send this link via E-Mail
Help With This Screen