OSC VCTCXO 19.200 MHZ 3.0V SMD - VC-TXO-23SM-192-B
| Digi-Key Part Number | XC1462CT-ND |
1 10 100 500 |
6.57000 5.91300 4.92750 3.94200 |
Extended Price
6.57 59.13 492.75 1971.00 |
| Manufacturer Part Number | VC-TXO-23SM-192-B | |||
| Description | OSC VCTCXO 19.200 MHZ 3.0V SMD | |||
| Quantity Available | 419 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VC-TXO-23SM-192-B |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 19.2MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3V |
| Current - Supply | 1.5mA |
| Type | VCTCXO |
| Operating Temperature | -30°C ~ 75°C |
| Frequency Stability | ±2.5ppm |
| Series | VC-TXO-23SM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VC TXO 23SM 192 B VCTXO23SM192B XC1462CT ND XC1462CTND XC1462CT |
VC-TXO-23SM-192-B Specification Sheet
OSC VCTCXO 19.200 MHZ 3.0V SMD - VC-TXO-23SM-192-B (XC1462CT-ND)
Related parts:OSC VCTCXO 20.000 MHZ 3.0V SMD - VC-TXO-23SM-200-B
Order 'osc vctcxo 20.000 mhz 3.0v smd - VC-TXO-23SM-200-B' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1464CT-ND.
OSC VCTCXO 20.000 MHZ 3.0V SMD - VC-TXO-23SM-200-B
Order 'osc vctcxo 20.000 mhz 3.0v smd - VC-TXO-23SM-200-B' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1464DKR-ND.
OSC VCTCXO 20.000 MHZ 3.0V SMD - VC-TXO-23SM-200-B
Order 'osc vctcxo 20.000 mhz 3.0v smd - VC-TXO-23SM-200-B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1464TR-ND.
OSC VCTCXO 12.80 MHZ SMD - VC-TXO-35SM-128-D
Order 'osc vctcxo 12.80 mhz smd - VC-TXO-35SM-128-D' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number VC-TXO-35SM-128-D-ND.
OSC VCTCXO 12.80 MHZ SMD - VC-TXO-39SM-128-TR
Order 'osc vctcxo 12.80 mhz smd - VC-TXO-39SM-128-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X489CT-ND.
OSC VCTCXO 12.80 MHZ SMD - VC-TXO-39SM-128-TR
Order 'osc vctcxo 12.80 mhz smd - VC-TXO-39SM-128-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X489TR-ND.
OSC VCTCXO 13.00 MHZ SMD - VC-TXO-39SM-130-TR
Order 'osc vctcxo 13.00 mhz smd - VC-TXO-39SM-130-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X490CT-ND.
OSC VCTCXO 13.00 MHZ SMD - VC-TXO-39SM-130-TR
Order 'osc vctcxo 13.00 mhz smd - VC-TXO-39SM-130-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X490TR-ND.
OSC VCTCXO 16.80 MHZ SMD - VC-TXO-39SM-168-TR
Order 'osc vctcxo 16.80 mhz smd - VC-TXO-39SM-168-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X491CT-ND.
OSC VCTCXO 16.80 MHZ SMD - VC-TXO-39SM-168-TR
Order 'osc vctcxo 16.80 mhz smd - VC-TXO-39SM-168-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X491TR-ND.
OSC VCTCXO 19.44 MHZ SMD - VC-TXO-39SM-194.4-TR
Order 'osc vctcxo 19.44 mhz smd - VC-TXO-39SM-194.4-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X492CT-ND.
OSC VCTCXO 19.44 MHZ SMD - VC-TXO-39SM-194.4-TR
Order 'osc vctcxo 19.44 mhz smd - VC-TXO-39SM-194.4-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X492TR-ND.
OSC VCTCXO 10.00 MHZ SMD - VC-TXO-39SM-100-TR
Order 'osc vctcxo 10.00 mhz smd - VC-TXO-39SM-100-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X493CT-ND.
OSC VCTCXO 10.00 MHZ SMD - VC-TXO-39SM-100-TR
Order 'osc vctcxo 10.00 mhz smd - VC-TXO-39SM-100-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X493TR-ND.
OSC VCTCXO 12.00 MHZ SMD - VC-TXO-35SM-120-B-TR
Order 'osc vctcxo 12.00 mhz smd - VC-TXO-35SM-120-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1018CT-ND.
Send this link via E-Mail
Help With This Screen