OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-AU-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1449CT-ND |
1 10 100 500 |
5.55000 4.99500 4.16250 3.33000 |
Extended Price
5.55 49.95 416.25 1665.00 |
| Manufacturer Part Number | ECS-3953M-400-AU-TR | |||
| Description | OSC 40.000 MHZ 3.3V SMD | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-3953M-400-AU-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 25mA |
| Type | Standard |
| Operating Temperature | -55°C ~ 125°C |
| Frequency Stability | ±100ppm |
| Series | ECS-3953M-AU |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 3953M 400 AU TR ECS3953M400AUTR XC1449CT ND XC1449CTND XC1449CT |
ECS-3953M-400-AU-TR Specification Sheet
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-AU-TR (XC1449CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-BN-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC341CT-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-BN-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC341DKR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-BN-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC341TR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-B-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC794CT-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-B-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC794DKR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-B-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC794TR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-AU-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1449CT-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-AU-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1449DKR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-AU-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-AU-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1449TR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-2532HS-400-3-G
Order 'osc 40.000 mhz 3.3v smd - ECS-2532HS-400-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1482CT-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-2532HS-400-3-G
Order 'osc 40.000 mhz 3.3v smd - ECS-2532HS-400-3-G' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1482DKR-ND.
OSC 40.000 MHZ 3.3V SMD - ECS-2532HS-400-3-G
Order 'osc 40.000 mhz 3.3v smd - ECS-2532HS-400-3-G' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1482TR-ND.
OSC 48.000 MHZ 3.3V SMD - ECS-3953M-480
Order 'osc 48.000 mhz 3.3v smd - ECS-3953M-480' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-3953M-480-ND.
OSC 48.00 MHZ 3.3V SMD - ECS-3953M-480-B-TR
Order 'osc 48.00 mhz 3.3v smd - ECS-3953M-480-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1016CT-ND.
OSC 48.00 MHZ 3.3V SMD - ECS-3953M-480-B-TR
Order 'osc 48.00 mhz 3.3v smd - ECS-3953M-480-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1016TR-ND.
Send this link via E-Mail
Help With This Screen