OSC 20.000 MHZ 3.3V SMD - ECS-2033-200-BN - Crystals and Oscillators
20MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-2033-200-BN
| Digi-Key Part Number | XC1431CT-ND |
1 10 100 500 |
5.94000 5.34600 4.45500 3.56400 |
Extended Price
5.94 53.46 445.50 1782.00 |
| Manufacturer Part Number | ECS-2033-200-BN | |||
| Description | OSC 20.000 MHZ 3.3V SMD | |||
| Quantity Available | 1445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-2033-200-BN |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Package / Case | SMD 2.5mm x 2.0mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 7mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 2033 200 BN ECS2033200BN XC1431CT ND XC1431CTND XC1431CT |
ECS-2033-200-BN Specification Sheet
OSC 20.000 MHZ 3.3V SMD - ECS-2033-200-BN (XC1431CT-ND) - Crystals and Oscillators
Related parts 20MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-2033-200-BNOSC 20.000 MHZ 3.3V SMD - ECS-2033-200-BN
Order 'osc 20.000 mhz 3.3v smd - ECS-2033-200-BN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1431CT-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2033-200-BN
Order 'osc 20.000 mhz 3.3v smd - ECS-2033-200-BN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1431DKR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-2033-200-BN
Order 'osc 20.000 mhz 3.3v smd - ECS-2033-200-BN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1431TR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-BN-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC337CT-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-BN-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC337DKR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-BN-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC337TR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953C-200-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953C-200-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC721CT-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953C-200-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953C-200-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC721DKR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953C-200-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953C-200-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC721TR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-B-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC790CT-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-B-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC790DKR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-B-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC790TR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-AU-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1447CT-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-AU-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1447DKR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-AU-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-AU-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1447TR-ND.
Options for 20MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-2033-200-BN
Send this link via E-Mail
Help With This Screen
