OSC 16.000 MHZ 3.3V SMD - ECS-2033-160-BN
| Digi-Key Part Number | XC1430DKR-ND |
1 10 100 500 |
5.94000 5.34600 4.45500 3.56400 |
Extended Price
5.94 53.46 445.50 1782.00 |
| Manufacturer Part Number | ECS-2033-160-BN | |||
| Description | OSC 16.000 MHZ 3.3V SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-2033-160-BN |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Package / Case | SMD 2.5mm x 2.0mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 7mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 2033 160 BN ECS2033160BN XC1430DKR ND XC1430DKRND XC1430DKR |
ECS-2033-160-BN Specification Sheet
OSC 16.000 MHZ 3.3V SMD - ECS-2033-160-BN (XC1430DKR-ND)
Related parts :OSC 16.000 MHZ 3.3V SMD - ECS-2033-160-BN
Order 'osc 16.000 mhz 3.3v smd - ECS-2033-160-BN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1430CT-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-2033-160-BN
Order 'osc 16.000 mhz 3.3v smd - ECS-2033-160-BN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1430DKR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-2033-160-BN
Order 'osc 16.000 mhz 3.3v smd - ECS-2033-160-BN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1430TR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-BN-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC336CT-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-BN-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC336DKR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-BN-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC336TR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-B-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC290CT-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-B-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC290DKR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-B-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC290TR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-AU-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1446CT-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-AU-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1446DKR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-AU-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-AU-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1446TR-ND.
OSC 3.579545 MHZ 3.3V SMD - ECS-2033-035-BN
Order 'osc 3.579545 mhz 3.3v smd - ECS-2033-035-BN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1419CT-ND.
OSC 3.579545 MHZ 3.3V SMD - ECS-2033-035-BN
Order 'osc 3.579545 mhz 3.3v smd - ECS-2033-035-BN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1419DKR-ND.
OSC 3.579545 MHZ 3.3V SMD - ECS-2033-035-BN
Order 'osc 3.579545 mhz 3.3v smd - ECS-2033-035-BN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1419TR-ND.
Send this link via E-Mail
Help With This Screen
