CONN RCPT VERT ANALOG DGTL DVI - 74320-5004 - Connectors
| Digi-Key Part Number | WM5717-ND |
1 25 50 100 500 1000 |
4.38000 4.01080 3.64620 3.28160 2.91700 2.42111 |
Extended Price
4.38 100.27 182.31 328.16 1458.50 2421.11 |
| Manufacturer Part Number | 74320-5004 | |||
| Description | CONN RCPT VERT ANALOG DGTL DVI | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74320-5004 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Number of Contacts | 24 |
| Gender | Receptacle |
| Connector Type | DVI-D, Dual Link |
| Mounting Type | Panel Mount; Through Hole |
| Features | Shielded |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74320 5004 743205004 WM5717 ND WM5717ND WM5717 |
74320-5004 Specification Sheet
CONN RCPT VERT ANALOG DGTL DVI - 74320-5004 (WM5717-ND) - Connectors
Related parts Connectors :CONN RCPT VERT ANALOG DGTL DVI - 74320-5004
Order 'conn rcpt vert analog dgtl dvi - 74320-5004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5717-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-3000
Order 'conn rcpt vert analog dgtl dvi - 74320-3000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5714-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-3004
Order 'conn rcpt vert analog dgtl dvi - 74320-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5715-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-5000
Order 'conn rcpt vert analog dgtl dvi - 74320-5000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5716-ND.
CONN RCPT RT/ANG ANALOG DGTL DVI - 74320-4000
Order 'conn rcpt rt/ang analog dgtl dvi - 74320-4000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5718-ND.
CONN RCPT R/A ANALOG DGTL DVI - 74320-9004
Order 'conn rcpt r/a analog dgtl dvi - 74320-9004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6095-ND.
CONN RCPT R/A ANALOG DGTL DVI - 74320-9010
Order 'conn rcpt r/a analog dgtl dvi - 74320-9010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6096-ND.
CONN RCPT R/A ANALOG DGTL DVI - 74320-9014
Order 'conn rcpt r/a analog dgtl dvi - 74320-9014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6097-ND.
CONN RECEPT ANALOG DIGITAL DVI - 74320-1004
Order 'conn recept analog digital dvi - 74320-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5600-ND.
CONN RECEPT RT ANG DIGITAL DVI - 74320-4004
Order 'conn recept rt ang digital dvi - 74320-4004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5601-ND.
CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000
Order 'conn rcpt 24pos rt angle analog - 74320-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74320-1000-ND.
CONN RCPT USB 4POS VERT TYPE B - 67171-2001
Order 'conn rcpt usb 4pos vert type b - 67171-2001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17149-ND.
CONN RCPT USB A PNL MNT W/LEADS - 84729-0001
Order 'conn rcpt usb a pnl mnt w/leads - 84729-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17519-ND.
CONN RCPT 64POS VERT 1MM SMD - 71439-0864
Order 'conn rcpt 64pos vert 1mm smd - 71439-0864' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 71439-0864-ND.
CONN RCPT 40POS .050 VERT SCA-2 - 71743-1040
Order 'conn rcpt 40pos .050 vert sca-2 - 71743-1040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 71743-1040-ND.
Send this link via E-Mail
Help With This Screen
