Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM11DRAH
CONN EDGECARD 22POS R/A .156 SLD - EBM11DRAH - Connectors, Interconnects
| Digi-Key Part Number | EBM11DRAH-ND |
10 |
5.44500 |
Extended Price
54.45 |
| Manufacturer Part Number | EBM11DRAH | |||
| Description | CONN EDGECARD 22POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM11DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM11DRAH EBM11DRAH |
CONN EDGECARD 22POS R/A .156 SLD - EBM11DRAH (EBM11DRAH-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM11DRAHGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM11DRAH
Order 'conn edgecard 22pos r/a .156 sld - EBM11DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM11DRAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSAH
Order 'conn edgecard 22pos r/a .156 sld - ABM11DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSAI
Order 'conn edgecard 22pos r/a .156 sld - ABM11DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSAN
Order 'conn edgecard 22pos r/a .156 sld - ABM11DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM11DSAS
Order 'conn edgecard 22pos r/a .156 sld - ABM11DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM11DSAH
Order 'conn edgecard 22pos r/a .156 sld - ACM11DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM11DSAI
Order 'conn edgecard 22pos r/a .156 sld - ACM11DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM11DSAN
Order 'conn edgecard 22pos r/a .156 sld - ACM11DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM11DSAS
Order 'conn edgecard 22pos r/a .156 sld - ACM11DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DSAH
Order 'conn edgecard 22pos r/a .156 sld - AMM11DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM11DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DSAI
Order 'conn edgecard 22pos r/a .156 sld - AMM11DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM11DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DSAN
Order 'conn edgecard 22pos r/a .156 sld - AMM11DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM11DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM11DSAS
Order 'conn edgecard 22pos r/a .156 sld - AMM11DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM11DSAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM11DSAH
Order 'conn edgecard 22pos r/a .156 sld - ASM11DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM11DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM11DSAI
Order 'conn edgecard 22pos r/a .156 sld - ASM11DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM11DSAI-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM11DRAH
Send this link via E-Mail
Help With This Screen
